SCD55104
vs
SCD55104A
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
SIEMENS A G
|
OSRAM OPTO SEMICONDUCTORS GMBH
|
Package Description |
PLASTIC, DIP-28
|
ROHS COMPLIANT, PLASTIC, DIP-10
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Additional Feature |
CMOS COMPATIBLE, WITH MEMORY/MULTIPLEXER
|
CMOS COMPATIBLE
|
Color |
HIGH EFFICIENCY GREEN
|
HIGH EFFICIENCY GREEN
|
Configuration |
COMPLEX
|
COMPLEX
|
Display Height |
3.68 mm
|
3.68 mm
|
Number of Functions |
10
|
10
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SMART/NORMAL 5 X 5 DOT MATRIX LED DISPLAY
|
SMART/NORMAL 5 X 5 DOT MATRIX LED DISPLAY
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Color@Wavelength |
|
Green
|
Forward Current-Max |
|
0.1 A
|
JESD-609 Code |
|
e3
|
Number of Characters |
|
10
|
Peak Wavelength |
|
568 nm
|
Terminal Finish |
|
Tin (Sn)
|
|
|
|