-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Six 1 to 10 deserializers with IEEE 1149.1 and at-speed BIST 196-NFBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-43368-ND
|
DigiKey | IC DESERIALIZER X6 1:10 196LBGA Min Qty: 119 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$27.1362 | Buy Now |
DISTI #
926-SCAN921260UJBNPB
|
Mouser Electronics | Serializers & Deserializers - Serdes Six 1 to 10 deserializers with IEEE 1149.1 and at-speed BIST 196-NFBGA -40 to 85 RoHS: Compliant | 0 |
|
$26.4300 / $27.0400 | Order Now |
|
Rochester Electronics | SCAN921260 six 1 to 10 deserializers with IEEE 1149.1 and at-speed BIST RoHS: Compliant Status: Active Min Qty: 1 | 3213 |
|
$21.9100 / $25.7800 | Buy Now |
|
Ameya Holding Limited | IC DESERIALIZER X6 1:10 196LBGA | 9151 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SCAN921260UJB/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SCAN921260UJB/NOPB
Texas Instruments
Six 1 to 10 deserializers with IEEE 1149.1 and at-speed BIST 196-NFBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | GREEN, LBGA-196 | |
Pin Count | 196 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | IEEE 1149.1 | |
JESD-30 Code | S-PBGA-B196 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 6 | |
Number of Terminals | 196 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA196,14X14,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 6 | |
Seated Height-Max | 1.47 mm | |
Supply Current-Max | 660 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15 mm |
This table gives cross-reference parts and alternative options found for SCAN921260UJB/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCAN921260UJB/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCAN921260UJB | HEX LINE RECEIVER, PBGA196, LBGA-196 | Texas Instruments | SCAN921260UJB/NOPB vs SCAN921260UJB |
SCAN921260UJBX | HEX LINE RECEIVER, PBGA196, LBGA-196 | Texas Instruments | SCAN921260UJB/NOPB vs SCAN921260UJBX |
SCAN921260UJB | IC HEX LINE RECEIVER, PBGA196, LBGA-196, Line Driver or Receiver | National Semiconductor Corporation | SCAN921260UJB/NOPB vs SCAN921260UJB |