Part Details for SCAN921023SLC/NOPB by Texas Instruments
Overview of SCAN921023SLC/NOPB by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCAN921023SLC | Texas Instruments | 20 MHz-66MHz 10-Bit Serializer with IEEE 1149.1 Test Access 49-NFBGA -40 to 85 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for SCAN921023SLC/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 10-Bit LVDS Bus Serdes ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2293 |
|
$4.3200 / $5.0900 | Buy Now |
Part Details for SCAN921023SLC/NOPB
SCAN921023SLC/NOPB CAD Models
SCAN921023SLC/NOPB Part Data Attributes
|
SCAN921023SLC/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SCAN921023SLC/NOPB
Texas Instruments
20 MHz-66MHz 10-Bit Serializer with IEEE 1149.1 Test Access 49-NFBGA -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | GREEN, BGA-49 | |
Pin Count | 49 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-PBGA-B49 | |
JESD-609 Code | e1 | |
Length | 7 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Terminals | 49 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA49,7X7,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Current-Max | 90 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for SCAN921023SLC/NOPB
This table gives cross-reference parts and alternative options found for SCAN921023SLC/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCAN921023SLC/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCAN921023SLC | IC SPECIALTY INTERFACE CIRCUIT, PBGA49, BGA-49, Interface IC:Other | National Semiconductor Corporation | SCAN921023SLC/NOPB vs SCAN921023SLC |
SCAN921023SLC/NOPB | IC SPECIALTY INTERFACE CIRCUIT, PBGA49, BGA-49, Interface IC:Other | National Semiconductor Corporation | SCAN921023SLC/NOPB vs SCAN921023SLC/NOPB |