Part Details for SCAN18245TSSCX_NL by Fairchild Semiconductor Corporation
Overview of SCAN18245TSSCX_NL by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SCAN18245TSSCX_NL
SCAN18245TSSCX_NL CAD Models
SCAN18245TSSCX_NL Part Data Attributes
|
SCAN18245TSSCX_NL
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
SCAN18245TSSCX_NL
Fairchild Semiconductor Corporation
Boundary Scan Bus Transceiver, SCAN/JTAG/3J Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, 0.300 INCH, MO-118, SSOP-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP56,.4 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | SCAN/JTAG/3J | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 18.415 mm | |
Logic IC Type | BOUNDARY SCAN BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 9 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP56,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 8.8 ns | |
Propagation Delay (tpd) | 20.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.74 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for SCAN18245TSSCX_NL
This table gives cross-reference parts and alternative options found for SCAN18245TSSCX_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCAN18245TSSCX_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9311501MXA | IC DUAL 9-BIT BOUNDARY SCAN TRANSCEIVER, TRUE OUTPUT, CDFP56, 0.025 INCH PITCH, CERPACK-56, Bus Driver/Transceiver | National Semiconductor Corporation | SCAN18245TSSCX_NL vs 5962-9311501MXA |
SCAN18245TMDA | IC SCAN/JTAG/3J SERIES, DUAL 9-BIT BOUNDARY SCAN TRANSCEIVER, TRUE OUTPUT, UUC56, DIE, Bus Driver/Transceiver | National Semiconductor Corporation | SCAN18245TSSCX_NL vs SCAN18245TMDA |
5962-9311501MXX | DUAL 9-BIT BOUNDARY SCAN TRANSCEIVER, TRUE OUTPUT, CDFP56, 0.025 INCH PITCH, CERPACK-56 | Texas Instruments | SCAN18245TSSCX_NL vs 5962-9311501MXX |
SCAN18245TFMQB | SCAN/JTAG/3J SERIES, DUAL 9-BIT BOUNDARY SCAN TRANSCEIVER, TRUE OUTPUT, CDFP56 | Texas Instruments | SCAN18245TSSCX_NL vs SCAN18245TFMQB |
5962-9311501MXX | Boundary Scan Bus Transceiver, SCAN/JTAG/3J Series, 2-Func, 9-Bit, True Output, CMOS, CDFP56, CERAMIC, FP-56 | Fairchild Semiconductor Corporation | SCAN18245TSSCX_NL vs 5962-9311501MXX |
SCAN18245TFMQB | Boundary Scan Bus Transceiver, SCAN/JTAG/3J Series, 2-Func, 9-Bit, True Output, TTL, CDFP56, DFP-56 | Rochester Electronics LLC | SCAN18245TSSCX_NL vs SCAN18245TFMQB |
SCAN18245TSSCX | Boundary Scan Bus Transceiver, SCAN/JTAG/3J Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, 0.300 INCH, MO-118, SSOP-56 | Fairchild Semiconductor Corporation | SCAN18245TSSCX_NL vs SCAN18245TSSCX |
SCAN18245TMDA | SCAN/JTAG/3J SERIES, DUAL 9-BIT BOUNDARY SCAN TRANSCEIVER, TRUE OUTPUT, UUC56, DIE | Texas Instruments | SCAN18245TSSCX_NL vs SCAN18245TMDA |