Part Details for SCAN18245TMDA by Texas Instruments
Overview of SCAN18245TMDA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SCAN18245TMDA
SCAN18245TMDA CAD Models
SCAN18245TMDA Part Data Attributes
|
SCAN18245TMDA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SCAN18245TMDA
Texas Instruments
SCAN/JTAG/3J SERIES, DUAL 9-BIT BOUNDARY SCAN TRANSCEIVER, TRUE OUTPUT, UUC56, DIE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | SCAN/JTAG/3J | |
JESD-30 Code | R-XUUC-N56 | |
Logic IC Type | BOUNDARY SCAN BUS TRANSCEIVER | |
Number of Bits | 9 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for SCAN18245TMDA
This table gives cross-reference parts and alternative options found for SCAN18245TMDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCAN18245TMDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SCAN18245TFM | Texas Instruments | Check for Price | SCAN/JTAG/3J SERIES, DUAL 9-BIT BOUNDARY SCAN TRANSCEIVER, TRUE OUTPUT, CDFP56, 0.635 MM PITCH, CERPACK-56 | SCAN18245TMDA vs SCAN18245TFM |
5962-9311501MXX | Rochester Electronics LLC | Check for Price | Boundary Scan Bus Transceiver, 2-Func, 9-Bit, True Output, CMOS, CDFP56, | SCAN18245TMDA vs 5962-9311501MXX |
5962-9311501MXA | Rochester Electronics LLC | Check for Price | Boundary Scan Bus Transceiver, 2-Func, 9-Bit, True Output, CMOS, CDFP56, | SCAN18245TMDA vs 5962-9311501MXA |