Part Details for SC700308-1 by DB Unlimited
Overview of SC700308-1 by DB Unlimited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC700308-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2104-SC700308-1-ND
|
DigiKey | SPEAKER 8OHM 2W TOP PORT 100DB Min Qty: 1 Lead time: 16 Weeks Container: Tray |
42 In Stock |
|
$2.2058 / $3.8000 | Buy Now |
DISTI #
497-SC700308-1
|
Mouser Electronics | Speakers & Transducers High Temp Dynamic Speaker RoHS: Compliant | 298 |
|
$2.1300 / $3.8000 | Buy Now |
DISTI #
V99:2348_17075854
|
Arrow Electronics | Speakers 300Hz 100dBA 8Ohm Rectangular Solder Pad Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1447 | Americas - 225 |
|
$3.0500 / $4.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 | 0 |
|
$2.4000 | Buy Now |
DISTI #
2313719
|
Jameco Electronics | Speaker General Purpose 8 Ohm 2W 200 Hz to 20 kHz Rectangular 100dB Min Qty: 1 Container: Each | 152 |
|
$2.5900 / $3.4900 | Buy Now |
|
Symmetry Electronics | High Temp Dynamic Speaker Min Qty: 1 | 0 |
|
$2.2300 / $4.2100 | Buy Now |
Part Details for SC700308-1
SC700308-1 CAD Models
SC700308-1 Part Data Attributes:
|
SC700308-1
DB Unlimited
Buy Now
|
Compare Parts:
SC700308-1
DB Unlimited
|
Samacsys Manufacturer | DB Unlimited |