Part Details for SC66JNATEA-32GB-UGAD by Quectel Wireless Solutions Co Ltd
Overview of SC66JNATEA-32GB-UGAD by Quectel Wireless Solutions Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0532GB-UEU-A | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F0432GB(S)-GAG-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion) | |
UPD78F0432GB-GAG-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion) |
Price & Stock for SC66JNATEA-32GB-UGAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2958-SC66JNATEA-32GB-UGAD-ND
|
DigiKey | EVAL BOARD Min Qty: 5 Lead time: 3 Weeks Container: Bulk | Limited Supply - Call |
|
$229.6460 | Buy Now |
DISTI #
SC66JNATEA-32GB-UG
|
Avnet Americas | Multi-Mode Smart LTE Cat 6 Module with Wi-Fi and Bluetooth 1.4MHz/3MHz/5MHz/10MHz/15MHz/20MHz 3.55V to 4.4V LCC+LGA - Boxed Product (Development Kits) (Alt: SC66JNATEA-32GB-UG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Box | 0 |
|
$189.0000 | Buy Now |
DISTI #
277-C66JNATEA32GBGAD
|
Mouser Electronics | Multiprotocol Modules RoHS: Compliant | 0 |
|
$229.6400 | Order Now |