Part Details for SC635MLTRT by Semtech Corporation
Overview of SC635MLTRT by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for SC635MLTRT
SC635MLTRT CAD Models
SC635MLTRT Part Data Attributes:
|
SC635MLTRT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SC635MLTRT
Semtech Corporation
LED Driver, 1-Segment, 3 X 3 MM, ROHS COMPLIANT, MLP-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SON | |
Package Description | HVSON, SOLCC10,.11,20 | |
Pin Count | 10 | |
Manufacturer Package Code | MLP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-XDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for SC635MLTRT
This table gives cross-reference parts and alternative options found for SC635MLTRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC635MLTRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LX1995-2CSE-TR | LED Driver, 1-Segment, PDSO5, ROHS COMPLIANT, PLASTIC, SOT-23, 5 PIN | Microsemi Corporation | SC635MLTRT vs LX1995-2CSE-TR |
SC605MLTRT | LED Driver, 1-Segment, PDSO12, 3 X 3 MM, ROHS COMPLIANT, MLP-12 | Semtech Corporation | SC635MLTRT vs SC605MLTRT |
LX1995-1CSG-TR | LED Driver, 1-Segment, PDSO5, ROHS COMPLIANT, PLASTIC, TSOT-5 | Microsemi Corporation | SC635MLTRT vs LX1995-1CSG-TR |