Part Details for SC628NP by Mallory Sonalert Products Inc
Overview of SC628NP by Mallory Sonalert Products Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC628NP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79C4075
|
Newark | Transducer, Piezo, 2.9Khz, 90Db, 28Vdc, Transducer Function:Alarm, Tones:Fast Pulse, Supply Voltage Min:6Vdc, Supply Voltage Max:28Vdc, Operating Current Max:16Ma, Sound Level Spl:90Dba, Resonant Frequency:2.9Khz, Product Range:- Rohs Compliant: No |Mallory SC628NP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.6500 | Buy Now |
DISTI #
SC628NP-ND
|
DigiKey | BUZZER PIEZO 42.98MM PNL MNT Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.8600 | Buy Now |
DISTI #
539-SC628NP
|
Mouser Electronics | Piezo Buzzers & Audio Indicators 6-28DC 83-95DB FP STK $ RoHS: Not Compliant | 0 |
|
$40.8600 | Order Now |
DISTI #
71189433
|
RS | ALARM, FAST PULSE, 6-28 VDC, 80-90 DB, 2.9 KHZ, PANEL MOUNT | Mallory Sonalert SC628NP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$54.1900 / $58.9000 | Buy Now |
|
Onlinecomponents.com | Audio 6VDC 28VDC 16mA 80dBA 2400Hz to 3400Hz Screw Panel Mount | Alternative Product Available |
|
$33.0700 / $40.6000 | Buy Now |
DISTI #
000000000000706872
|
Sager | Piezo Buzzers & Audio Indicators 6-28DC 83-95DB FP STK $ Min Qty: 1 | 0 |
|
$52.3600 / $53.7900 | Buy Now |
|
Master Electronics | Audio 6VDC 28VDC 16mA 80dBA 2400Hz to 3400Hz Screw Panel Mount | Alternative Product Available |
|
$33.0700 / $40.6000 | Buy Now |
Part Details for SC628NP
SC628NP CAD Models
SC628NP Part Data Attributes
|
SC628NP
Mallory Sonalert Products Inc
Buy Now
|
Compare Parts:
SC628NP
Mallory Sonalert Products Inc
|
Samacsys Manufacturer | Mallory Sonalert |