Part Details for SC628NL by Mallory Sonalert Products Inc
Overview of SC628NL by Mallory Sonalert Products Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC628NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88F1949
|
Newark | Audible Signal, 2900 +/- 500 Hertz Resonant Frequency, Continuous Pulse, 6-28 Vdc Supply Voltage, Panel Mount Termination, 90 Decibel Loudness Rohs Compliant: No |Mallory SC628NL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.7700 / $30.9100 | Buy Now |
DISTI #
SC628NL-ND
|
DigiKey | BUZZER PIEZO 42.98MM PNL MNT Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.6900 | Buy Now |
DISTI #
539-SC628NL
|
Mouser Electronics | Piezo Buzzers & Audio Indicators CONSTANT, 6-28VDC 2900HZ, CUL APPRVD RoHS: Compliant | 0 |
|
$27.5600 / $27.6900 | Order Now |
DISTI #
71189472
|
RS | ALARM, CONTINUOUS TONE, 6-28 VDC, 80-90 DB, 2.9 KHZ, PANEL- WIRES | Mallory Sonalert SC628NL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$33.3100 / $39.1900 | RFQ |
|
Onlinecomponents.com | Audio 6VDC 28VDC 16mA 80dBA 2400Hz to 3400Hz Wire Lead Panel Mount |
1 In Stock |
|
$20.9000 / $25.6600 | Buy Now |
DISTI #
000000000000467406
|
Sager | Piezo Buzzers & Audio Indicators CONSTANT, 6-28VDC 2900HZ, CUL APPRVD Min Qty: 1 | 0 |
|
$25.4200 / $35.7900 | Buy Now |
|
Master Electronics | Audio 6VDC 28VDC 16mA 80dBA 2400Hz to 3400Hz Wire Lead Panel Mount |
1 In Stock |
|
$20.9000 / $25.6600 | Buy Now |