Part Details for SC628NJR by Mallory Sonalert Products Inc
Overview of SC628NJR by Mallory Sonalert Products Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC628NJR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28M4435
|
Newark | Transducer, Piezo, 2.9Khz, 103Dba, 28Vdc, Transducer Function:Alarm, Tones:Slow Pulse, Supply Voltage Min:6V, Supply Voltage Max:28V, Operating Current Max:20Ma, Sound Level Spl:103Dba, Resonant Frequency:2.9Khz, Product Range:- Rohs Compliant: Yes |Mallory SC628NJR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.6900 / $59.7000 | Buy Now |
DISTI #
458-1557-ND
|
DigiKey | BUZZER PIEZO 42.98MM PNL MNT Min Qty: 25 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.0964 | Buy Now |
DISTI #
539-SC628NJR
|
Mouser Electronics | Piezo Buzzers & Audio Indicators SLOW PULSE, 6-28VDC 2900HZ, LOUD RoHS: Compliant | 3 |
|
$42.5900 / $47.1500 | Buy Now |
DISTI #
70186838
|
RS | Alarm, 6-28VDC, 86-97db, 2900Hz, Panel Mount, Screw Terminals, Slow Pulse RoHS | Mallory Sonalert SC628NJR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$47.0700 / $51.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | 0 |
|
$48.7300 | Buy Now |
|
Onlinecomponents.com | Audio 6VDC 28VDC 20mA 90dBA/103dBA 2400Hz to 3400Hz Screw Panel Mount RoHS: Compliant |
12 In Stock 33 Factory Stock |
|
$20.3500 / $44.3000 | Buy Now |
DISTI #
30249090
|
Verical | Audio Indicator Piezo 6VDC 28VDC 20mA 90dBA/103dBA 2400Hz to 3400Hz Panel Mount Screw Bulk Min Qty: 2 Package Multiple: 1 Date Code: 1748 | Americas - 16 |
|
$0.7877 | Buy Now |
DISTI #
74493526
|
Verical | Audio Indicator Piezo 6VDC 28VDC 20mA 90dBA/103dBA 2400Hz to 3400Hz Panel Mount Screw Bulk Min Qty: 2 Package Multiple: 1 Date Code: 2250 | Americas - 11 |
|
$56.0759 | Buy Now |
DISTI #
000000000002285289
|
Sager | Piezo Buzzers & Audio Indicators SLOW PULSE, 6-28VDC 2900HZ, LOUD Min Qty: 1 | 0 |
|
$45.4800 / $46.7200 | Buy Now |
|
Master Electronics | Audio 6VDC 28VDC 20mA 90dBA/103dBA 2400Hz to 3400Hz Screw Panel Mount RoHS: Compliant |
12 In Stock 33 Factory Stock |
|
$20.3500 / $44.3000 | Buy Now |
Part Details for SC628NJR
SC628NJR CAD Models
SC628NJR Part Data Attributes
|
SC628NJR
Mallory Sonalert Products Inc
Buy Now
|
Compare Parts:
SC628NJR
Mallory Sonalert Products Inc
|
Samacsys Manufacturer | Mallory Sonalert |