Part Details for SC628NDP by Mallory Sonalert Products Inc
Overview of SC628NDP by Mallory Sonalert Products Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC628NDP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95C0274
|
Newark | Transducer, Piezo, 2.9Khz, 95Dba, 28Vdc, Transducer Function:Alarm, Tones:Fast Pulse, Supply Voltage Min:6V, Supply Voltage Max:28V, Operating Current Max:16Ma, Sound Level Spl:95Dba, Resonant Frequency:2Khz, Product Range:- Rohs Compliant: No |Mallory SC628NDP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$26.3300 / $34.4100 | Buy Now |
DISTI #
458-1038-ND
|
DigiKey | BUZZER PIEZO 42.98MM PNL MNT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
19 In Stock |
|
$25.3255 / $33.0900 | Buy Now |
DISTI #
539-SC628NDP
|
Mouser Electronics | Piezo Buzzers & Audio Indicators FAST PULSE, 6-28VDC 1900HZ, LOUD RoHS: Not Compliant | 18 |
|
$25.3200 / $32.6600 | Buy Now |
DISTI #
70186837
|
RS | Alarm, 6-28VDC, 83-97db, 1900Hz, Panel Mount, Screw Terminals, Fast Pulse | Mallory Sonalert SC628NDP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$43.8800 / $47.7000 | RFQ |
|
Onlinecomponents.com | Audio 10VDC 28VDC 16mA 85dBA 1700Hz to 2300Hz Screw Panel Mount |
132 In Stock |
|
$26.7800 / $32.8800 | Buy Now |
DISTI #
78961721
|
Verical | Audio Indicator Piezo 10VDC 28VDC 16mA 85dBA 1700Hz to 2300Hz Panel Mount Screw Bulk RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2215 | Americas - 128 |
|
$37.5810 / $41.6203 | Buy Now |
DISTI #
000000000001409065
|
Sager | Piezo Buzzers & Audio Indicators FAST PULSE, 6-28VDC 1900HZ, LOUD Min Qty: 1 | 0 |
|
$42.4000 / $43.5600 | Buy Now |
|
Master Electronics | Audio 10VDC 28VDC 16mA 85dBA 1700Hz to 2300Hz Screw Panel Mount |
132 In Stock |
|
$26.7800 / $32.8800 | Buy Now |
Part Details for SC628NDP
SC628NDP CAD Models
SC628NDP Part Data Attributes
|
SC628NDP
Mallory Sonalert Products Inc
Buy Now
|
Compare Parts:
SC628NDP
Mallory Sonalert Products Inc
|
Samacsys Manufacturer | Mallory Sonalert |