Part Details for SC628MPG by Mallory Sonalert Products Inc
Overview of SC628MPG by Mallory Sonalert Products Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC628MPG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88F5621
|
Newark | 6-28Dc 79-89Db Fp Nsk |Mallory SC628MPG Min Qty: 30 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$128.2900 / $133.1800 | Buy Now |
DISTI #
SC628MPG-ND
|
DigiKey | BUZZER PIEZO 42.98MM PNL MNT Min Qty: 30 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$122.6430 | Buy Now |
DISTI #
539-SC628MPG
|
Mouser Electronics | Piezo Buzzers & Audio Indicators 6-28DC 79-89DB FP NSK $ RoHS: Not Compliant | 0 |
|
$118.8500 / $148.5800 | Order Now |
|
Onlinecomponents.com |
2 In Stock 4 Factory Stock |
|
$72.5600 / $89.0900 | Buy Now | |
DISTI #
51564220
|
Verical | Audio Indicator, 6VDC to 28VDC Min Qty: 1 Package Multiple: 1 Date Code: 1505 | Americas - 1 |
|
$111.7817 | Buy Now |
DISTI #
000000000002660481
|
Sager | Piezo Buzzers & Audio Indicators 6-28DC 79-89DB FP NSK $ Min Qty: 1 | 0 |
|
$130.5700 / $134.1500 | Buy Now |
|
Master Electronics |
2 In Stock 4 Factory Stock |
|
$72.5600 / $89.0900 | Buy Now |