Part Details for SC628MP by Mallory Sonalert Products Inc
Overview of SC628MP by Mallory Sonalert Products Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC628MP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98F3008
|
Newark | Transducer, Piezo, 2.9Khz, 85Dba, 28Vdc, Tones:Fast Pulse, Sound Pressure Level (Spl):85Dba, Resonant Frequency:2.9Khz, Product Range:-, External Diameter:42.85Mm, External Height:46.74Mm, Operating Current Max:16Ma Rohs Compliant: No |Mallory SC628MP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$28.1500 | Buy Now |
DISTI #
458-1554-ND
|
DigiKey | BUZZER PIEZO 42.98MM PNL MNT Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
10 In Stock |
|
$70.3700 / $92.5000 | Buy Now |
DISTI #
539-SC628MP
|
Mouser Electronics | Piezo Buzzers & Audio Indicators FAST PULSE, 6-28VDC MIL/RUGGED, MEDIUM RoHS: Not Compliant | 4 |
|
$70.5000 / $88.1300 | Buy Now |
DISTI #
70420437
|
RS | Audio Alarm, 6-28 VDC Med sound level fast pulse | Mallory Sonalert SC628MP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$200.6600 | Buy Now |
|
Onlinecomponents.com | Audio 6VDC 28VDC 16mA 70dBA 2400Hz to 3400Hz Screw Panel Mount |
12 In Stock 89 Factory Stock |
|
$69.0500 / $84.7800 | Buy Now |
DISTI #
69916332
|
Verical | Audio Indicator Piezo 6VDC 28VDC 16mA 70dBA 2400Hz to 3400Hz Panel Mount Screw Bulk RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2249 | Americas - 12 |
|
$89.7650 / $110.2140 | Buy Now |
DISTI #
84861856
|
Verical | Audio Indicator Piezo 6VDC 28VDC 16mA 70dBA 2400Hz to 3400Hz Panel Mount Screw Bulk RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 4 |
|
$39.4100 | Buy Now |
DISTI #
000000000000467404
|
Sager | Piezo Buzzers & Audio Indicators FAST PULSE, 6-28VDC MIL/RUGGED, MEDIUM Min Qty: 1 | 0 |
|
$118.0300 / $121.2700 | Buy Now |
|
Master Electronics | Audio 6VDC 28VDC 16mA 70dBA 2400Hz to 3400Hz Screw Panel Mount |
12 In Stock 89 Factory Stock |
|
$69.0500 / $84.7800 | Buy Now |
Part Details for SC628MP
SC628MP CAD Models
SC628MP Part Data Attributes
|
SC628MP
Mallory Sonalert Products Inc
Buy Now
|
Compare Parts:
SC628MP
Mallory Sonalert Products Inc
|
Samacsys Manufacturer | Mallory Sonalert |