Part Details for SC628MH by Mallory Sonalert Products Inc
Overview of SC628MH by Mallory Sonalert Products Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC628MH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B7452
|
Newark | 6-28Dc 78-89Db Cont Stk |Mallory SC628MH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.8500 / $89.3000 | Buy Now |
DISTI #
SC628MH-ND
|
DigiKey | BUZZER PIEZO 42.98MM PNL MNT Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$84.5800 | Buy Now |
DISTI #
539-SC628MH
|
Mouser Electronics | Piezo Buzzers & Audio Indicators CONSTANT, 6-28VDC MIL/RUGGED, 4500HZ RoHS: Not Compliant | 1 |
|
$68.4100 / $109.6000 | Buy Now |
DISTI #
71189405
|
RS | ALARM, CONTINUOUS TONE, 6-28 VDC, 68-80 DB, 4.5 KHZ, PANEL MOUNT | Mallory Sonalert SC628MH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$84.0100 / $91.3100 | RFQ |
|
Onlinecomponents.com | Audio 6VDC 28VDC 16mA 70dBA 4000Hz to 5000Hz Screw Panel Mount |
13 In Stock |
|
$33.0800 / $115.9700 | Buy Now |
DISTI #
51640013
|
Verical | Audio Indicator Piezo 6VDC 28VDC 16mA 70dBA 4000Hz to 5000Hz Panel Mount Screw Bulk RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1440 | Americas - 13 |
|
$43.0040 / $150.7610 | Buy Now |
DISTI #
000000000000467402
|
Sager | Piezo Buzzers & Audio Indicators CONSTANT, 6-28VDC MIL/RUGGED, 4500HZ Min Qty: 1 | 0 |
|
$68.0400 / $69.9000 | Buy Now |
|
Master Electronics | Audio 6VDC 28VDC 16mA 70dBA 4000Hz to 5000Hz Screw Panel Mount |
13 In Stock |
|
$33.0800 / $115.9700 | Buy Now |