There are no models available for this part yet.
Overview of SC628JU-1 by Mallory Sonalert Products Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SC628JU-1 by Mallory Sonalert Products Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32H4862
|
Newark | Transducer, Piezo, 2.9Khz, 80Dba, 28Vdc, Transducer Function:Alarm, Tones:Continuous, Slow Pulse, Supply Voltage Min:6V, Supply Voltage Max:28V, Operating Current Max:27Ma, Sound Level Spl:80Dba, Resonant Frequency:2.9Khz Rohs Compliant: No |Mallory SC628JU-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.1300 / $43.9200 | Buy Now | |
DISTI #
458-1579-ND
|
DigiKey | BUZZER PIEZO 42.98MM PNL MNT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$38.3138 / $53.1900 | Buy Now | |
DISTI #
539-SC628JU-1
|
Mouser Electronics | Piezo Buzzers & Audio Indicators CONSTANT/SLOW PULSE 6-28VDC, 2 NEG TERMS RoHS: Not Compliant | 20 |
|
$35.9400 / $41.2000 | Buy Now | |
DISTI #
70234709
|
RS | Alarm, 6-28VDC, 78-89db, 2900Hz, Panel Mount, Screw Terminals, Continuous | Mallory Sonalert SC628JU-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 18 |
|
$42.3000 / $45.9800 | Buy Now | |
Onlinecomponents.com | Audio 6VDC 28VDC 27mA 68dBA 2400Hz to 3400Hz Panel Mount Screw Bulk |
3 In Stock |
|
$24.5200 / $30.1100 | Buy Now | ||
DISTI #
53412145
|
Verical | Audio Indicator Piezo 6VDC 28VDC 27mA 68dBA Panel Mount Screw Bulk RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1520 | Americas - 2 |
|
$31.8760 / $39.1430 | Buy Now | |
DISTI #
000000000000793527
|
Sager | Piezo Buzzers & Audio Indicators CONSTANT/SLOW PULSE 6-28VDC, 2 NEG TERMS Min Qty: 1 | 0 |
|
$40.8700 / $41.9900 | Buy Now | |
Master Electronics | Audio 6VDC 28VDC 27mA 68dBA 2400Hz to 3400Hz Panel Mount Screw Bulk |
3 In Stock |
|
$24.5200 / $30.1100 | Buy Now |