Part Details for SC628HR by Mallory Sonalert Products Inc
Overview of SC628HR by Mallory Sonalert Products Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC628HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82K6511
|
Newark | Transducer, Piezo, 4.5Khz, 80Dba, 28Vdc, Transducer Function:Alarm, Tones:Continuous, Supply Voltage Min:6V, Supply Voltage Max:28V, Operating Current Max:16Ma, Sound Level Spl:80Dba, Resonant Frequency:4.5Khz, Product Range:- Rohs Compliant: Yes |Mallory SC628HR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.8100 / $26.7200 | Buy Now |
DISTI #
458-1155-ND
|
DigiKey | BUZZER PIEZO 42.98MM PNL MNT Min Qty: 25 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.0128 | Buy Now |
DISTI #
539-SC628HR
|
Mouser Electronics | Piezo Buzzers & Audio Indicators CONSTANT, 6-28VDC 4500HZ, CUL APPRVD RoHS: Compliant | 12 |
|
$19.1200 / $25.6900 | Buy Now |
DISTI #
70186584
|
RS | Alarm, 6-28VDC, 78-89db, 4500Hz, Panel Mount, Screw Terminals, Continuous | Mallory Sonalert SC628HR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 43 |
|
$22.2700 / $26.2000 | Buy Now |
|
Future Electronics | Audio indicator 6-28Vdc RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Lead time: 4 Weeks Container: Box | 0Box |
|
$32.6000 / $34.2300 | Buy Now |
|
Onlinecomponents.com | Audio 6VDC 28VDC 23mA 78dBA 4000Hz to 5000Hz Screw Panel Mount RoHS: Compliant |
22 In Stock 774 Factory Stock |
|
$13.7000 / $31.3800 | Buy Now |
DISTI #
61211493
|
Verical | Audio Indicator Piezo 6VDC 28VDC 23mA 78dBA 4000Hz to 5000Hz Panel Mount Screw Bulk Min Qty: 2 Package Multiple: 1 Date Code: 2043 | Americas - 21 |
|
$39.7215 | Buy Now |
DISTI #
000000000002379926
|
Sager | Piezo Buzzers & Audio Indicators CONSTANT, 6-28VDC 4500HZ, CUL APPRVD Min Qty: 1 | 0 |
|
$22.9100 / $32.7100 | Buy Now |
|
Master Electronics | Audio 6VDC 28VDC 23mA 78dBA 4000Hz to 5000Hz Screw Panel Mount RoHS: Compliant |
22 In Stock 774 Factory Stock |
|
$13.7000 / $31.3800 | Buy Now |
Part Details for SC628HR
SC628HR CAD Models
SC628HR Part Data Attributes
|
SC628HR
Mallory Sonalert Products Inc
Buy Now
|
Compare Parts:
SC628HR
Mallory Sonalert Products Inc
|
Samacsys Manufacturer | Mallory Sonalert |