Part Details for SC628H-BTR by Mallory Sonalert Products Inc
Overview of SC628H-BTR by Mallory Sonalert Products Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC628H-BTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X0862
|
Newark | Transducer, Alarm, 4.5Khz, 68-80Dba, 28V, Transducer Function:Alarm, Tones:Continuous, Supply Voltage Min:6Vdc, Supply Voltage Max:28Vdc, Operating Current Max:23Ma, Sound Level Spl:80Dba, Resonant Frequency:4.5Khz Rohs Compliant: Yes |Mallory SC628H-BTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.6200 / $27.8600 | Buy Now |
DISTI #
458-1306-ND
|
DigiKey | BUZZER PIEZO 42.98MM PNL MNT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$25.4700 | Buy Now |
DISTI #
539-SC628H-BTR
|
Mouser Electronics | Piezo Buzzers & Audio Indicators Classic Sonalert w/ Flat Blade terminals RoHS: Compliant | 3 |
|
$24.3900 | Buy Now |
DISTI #
70545691
|
RS | AUDIO SIGNAL 6-28VDC 68-80 DB PNL MNT CONSTANT WITH FLAT BLADE TERMINALS | Mallory Sonalert SC628H-BTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$38.7700 / $42.1400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | 0 |
|
$33.6400 | Buy Now |
|
Onlinecomponents.com | Audio 6VDC 28VDC 23mA 78dBAdBA 4000Hz to 5000Hz Panel Mount Bulk RoHS: Compliant | 27 Factory Stock |
|
$19.8300 / $24.3500 | Buy Now |
DISTI #
000000000005539220
|
Sager | Piezo Buzzers & Audio Indicators Classic Sonalert w/ Flat Blade terminals Min Qty: 1 | 0 |
|
$22.9100 / $32.7100 | Buy Now |
|
Master Electronics | Audio 6VDC 28VDC 23mA 78dBAdBA 4000Hz to 5000Hz Panel Mount Bulk RoHS: Compliant | 27 Factory Stock |
|
$19.8300 / $24.3500 | Buy Now |
Part Details for SC628H-BTR
SC628H-BTR CAD Models
SC628H-BTR Part Data Attributes
|
SC628H-BTR
Mallory Sonalert Products Inc
Buy Now
|
Compare Parts:
SC628H-BTR
Mallory Sonalert Products Inc
|
Samacsys Manufacturer | Mallory Sonalert |