Part Details for SC628FJR by Mallory Sonalert Products Inc
Overview of SC628FJR by Mallory Sonalert Products Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC628FJR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85W0798
|
Newark | 6-28Dc 64-72Db Sp Rohs Stk |Mallory SC628FJR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.1600 / $38.5600 | Buy Now |
DISTI #
SC628FJR-ND
|
DigiKey | BUZZER PIEZO 42.98MM PNL MNT Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.9200 | Buy Now |
DISTI #
539-SC628FJR
|
Mouser Electronics | Piezo Buzzers & Audio Indicators 6-28DC 64-72DB SP ROHS STK $ RoHS: Compliant | 7 |
|
$33.5400 / $33.6600 | Buy Now |
DISTI #
70903462
|
RS | Panel Mount, 30mm Alarm w/screw terminals. Slow Pulse 6 -28VDC | Mallory Sonalert SC628FJR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$52.7400 / $57.3200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | 0 |
|
$46.5700 | Buy Now |
|
Onlinecomponents.com | Audio 6VDC 28VDC 20mA 2400Hz to 3400Hz Screw Panel Mount RoHS: Compliant |
75 In Stock 111 Factory Stock |
|
$27.4500 / $33.7000 | Buy Now |
DISTI #
51656943
|
Verical | Audio Indicator Piezo 6VDC 28VDC 20mA 2400Hz to 3400Hz Panel Mount Screw Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1835 | Americas - 75 |
|
$39.9546 / $42.6582 | Buy Now |
DISTI #
000000000003920711
|
Sager | Piezo Buzzers & Audio Indicators 6-28DC 64-72DB SP ROHS STK $ Min Qty: 1 | 0 |
|
$43.4600 / $44.6500 | Buy Now |
|
Master Electronics | Audio 6VDC 28VDC 20mA 2400Hz to 3400Hz Screw Panel Mount RoHS: Compliant |
75 In Stock 111 Factory Stock |
|
$27.4500 / $33.7000 | Buy Now |