Part Details for SC628DPR by Mallory Sonalert Products Inc
Overview of SC628DPR by Mallory Sonalert Products Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC628DPR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82K6504
|
Newark | Transducer, Piezo, 1.9Khz, 75Dba, 28Vdc, Transducer Function:Alarm, Tones:Fast Pulse, Supply Voltage Min:6V, Supply Voltage Max:28V, Operating Current Max:23Ma, Sound Level Spl:75Dba, Resonant Frequency:1.9Khz, Product Range:- Rohs Compliant: Yes |Mallory SC628DPR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.4300 / $37.1600 | Buy Now |
DISTI #
458-1200-ND
|
DigiKey | BUZZER PIEZO 42.98MM PNL MNT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
25 In Stock |
|
$27.3470 / $35.7300 | Buy Now |
DISTI #
539-SC628DPR
|
Mouser Electronics | Piezo Buzzers & Audio Indicators FAST PULSE, 6-28VDC 1900HZ, CUL APPRVD RoHS: Compliant | 1 |
|
$27.3400 / $39.2100 | Buy Now |
DISTI #
70272220
|
RS | Alarm, 6-28VDC, 67-80db, 1900Hz, Panel Mount, Screw Terminals, Slow Pulse | Mallory Sonalert SC628DPR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 25 |
|
$47.3800 / $51.5000 | Buy Now |
|
Future Electronics | Fast Pulse 6-28 Vdc 1900 Hz ±300 Hz 75 dB Max Sonalert RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 1 Lead time: 5 Weeks Container: Bag | 0Bag |
|
$47.5400 / $49.9100 | Buy Now |
|
Onlinecomponents.com | Audio 6VDC 28VDC 23mA 60dBA 1600Hz to 2200Hz Screw Panel Mount RoHS: Compliant |
24 In Stock 1727 Factory Stock |
|
$28.9200 / $35.5000 | Buy Now |
DISTI #
81003767
|
Verical | Audio Indicator Piezo 6VDC 28VDC 23mA 60dBA 1600Hz to 2200Hz Panel Mount Screw Bulk Min Qty: 2 Package Multiple: 1 Date Code: 2303 | Americas - 23 |
|
$46.1500 | Buy Now |
DISTI #
000000000002408771
|
Sager | Piezo Buzzers & Audio Indicators FAST PULSE, 6-28VDC 1900HZ, CUL APPRVD Min Qty: 1 | 0 |
|
$45.7800 / $47.0400 | Buy Now |
|
Master Electronics | Audio 6VDC 28VDC 23mA 60dBA 1600Hz to 2200Hz Screw Panel Mount RoHS: Compliant |
24 In Stock 1727 Factory Stock |
|
$28.9200 / $35.5000 | Buy Now |
Part Details for SC628DPR
SC628DPR CAD Models
SC628DPR Part Data Attributes
|
SC628DPR
Mallory Sonalert Products Inc
Buy Now
|
Compare Parts:
SC628DPR
Mallory Sonalert Products Inc
|
Samacsys Manufacturer | Mallory Sonalert |