Part Details for SC628AN-BTR by Mallory Sonalert Products Inc
Overview of SC628AN-BTR by Mallory Sonalert Products Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC628AN-BTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X0860
|
Newark | Transducer, Alarm, 2.9Khz, 80-95Dba, 28V, Transducer Function:Alarm, Tones:Continuous, Supply Voltage Min:6V, Supply Voltage Max:28V, Operating Current Max:30Ma, Sound Level Spl:95Dba, Resonant Frequency:2.9Khz Rohs Compliant: Yes |Mallory SC628AN-BTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.3200 / $48.7300 | Buy Now |
DISTI #
458-1303-ND
|
DigiKey | BUZZER PIEZO 42.98MM PNL MNT Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.8600 | Buy Now |
DISTI #
539-SC628AN-BTR
|
Mouser Electronics | Piezo Buzzers & Audio Indicators Classic Sonalert w/ Flat Blade terminals RoHS: Compliant | 0 |
|
$42.8600 / $49.4500 | Order Now |
DISTI #
70544398
|
RS | AUDIO SIGNAL 6-28VAC/VDC 80-95DB PNL MNT CONSTANT WITH FLAT BLADE TERMINALS | Mallory Sonalert SC628AN-BTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$56.8500 / $61.7900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | 0 |
|
$58.8500 | Buy Now |
|
Onlinecomponents.com | Audio 6VDC/6VAC 28VDC/28VAC 30mA 88dBAdBA 2400Hz to 3400Hz Panel Mount Bulk RoHS: Compliant |
26 In Stock 4 Factory Stock |
|
$29.5600 / $72.5100 | Buy Now |
DISTI #
77835654
|
Verical | Audio Indicator Piezo 6VDC/6VAC 28VDC/28VAC 30mA 88dBA 2400Hz to 3400Hz Panel Mount Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1915 | Americas - 26 |
|
$74.6953 / $90.9787 | Buy Now |
DISTI #
000000000005539218
|
Sager | Piezo Buzzers & Audio Indicators Classic Sonalert w/ Flat Blade terminals Min Qty: 1 | 0 |
|
$54.9200 / $56.4300 | Buy Now |
|
Master Electronics | Audio 6VDC/6VAC 28VDC/28VAC 30mA 88dBAdBA 2400Hz to 3400Hz Panel Mount Bulk RoHS: Compliant |
26 In Stock 4 Factory Stock |
|
$29.5600 / $72.5100 | Buy Now |
Part Details for SC628AN-BTR
SC628AN-BTR CAD Models
SC628AN-BTR Part Data Attributes:
|
SC628AN-BTR
Mallory Sonalert Products Inc
Buy Now
|
Compare Parts:
SC628AN-BTR
Mallory Sonalert Products Inc
|
Samacsys Manufacturer | Mallory Sonalert |