Part Details for SC628AK by Mallory Sonalert Products Inc
Overview of SC628AK by Mallory Sonalert Products Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC628AK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08C2408
|
Newark | 6-28Ac/Dc 77-87Db Shpu Stk |Mallory SC628AK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.2300 / $83.1200 | Buy Now |
DISTI #
SC628AK-ND
|
DigiKey | BUZZER PIEZO 42.98MM PNL MNT Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$79.2400 | Buy Now |
|
Onlinecomponents.com | Audio 6VAC 28VAC 16mA 76dBA 2400Hz to 3400Hz Screw Panel Mount | 0 |
|
$38.0000 / $46.6500 | Buy Now |
DISTI #
000000000000467385
|
Sager | Piezo Buzzers & Audio Indicators SONALERT MED SOUND 6-28VDC SHORT PULSE Min Qty: 1 | 0 |
|
$63.3300 / $65.0700 | Buy Now |
Part Details for SC628AK
SC628AK CAD Models
SC628AK Part Data Attributes
|
SC628AK
Mallory Sonalert Products Inc
Buy Now
|
Compare Parts:
SC628AK
Mallory Sonalert Products Inc
|
Samacsys Manufacturer | Mallory Sonalert |