Part Details for SC628AHPR by Mallory Sonalert Products Inc
Results Overview of SC628AHPR by Mallory Sonalert Products Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC628AHPR Information
SC628AHPR by Mallory Sonalert Products Inc is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SC628AHPR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82K6493
|
Newark | 6-28Ac/Dc 77-87Db Fp Rohs Stk |Mallory SC628AHPR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.3900 / $80.6700 | Buy Now |
DISTI #
SC628AHPR-ND
|
DigiKey | BUZZER PIEZO 42.98MM PNL MNT Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$77.1100 | Buy Now |
DISTI #
539-SC628AHPR
|
Mouser Electronics | Piezo Buzzers & Audio Indicators FAST PULSE, 6-28VAC 4500HZ, MEDIUM RoHS: Compliant | 0 |
|
$62.1100 / $68.7400 | Order Now |
DISTI #
71189416
|
RS | ALARM, FAST PULSE, 6-28 VAC/DC, 68-80 DB, 4.5 KHZ, PANEL MOUNT | Mallory Sonalert SC628AHPR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$68.4000 / $74.3500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | 0 |
|
$65.8600 | Buy Now |
|
Onlinecomponents.com | Audio 6VAC 28VAC 16mA 75dBA 4000Hz to 5000Hz Screw Panel Mount RoHS: Compliant | 53 Factory Stock |
|
$38.8200 / $47.6600 | Buy Now |
DISTI #
000000000003144549
|
Sager | Piezo Buzzers & Audio Indicators FAST PULSE, 6-28VAC 4500HZ, MEDIUM Min Qty: 1 | 0 |
|
$61.4600 / $63.1500 | Buy Now |
|
Master Electronics | Audio 6VAC 28VAC 16mA 75dBA 4000Hz to 5000Hz Screw Panel Mount RoHS: Compliant | 53 Factory Stock |
|
$38.8200 / $47.6600 | Buy Now |
Part Details for SC628AHPR
SC628AHPR CAD Models
SC628AHPR Part Data Attributes
|
SC628AHPR
Mallory Sonalert Products Inc
Buy Now
|
Compare Parts:
SC628AHPR
Mallory Sonalert Products Inc
|
Samacsys Manufacturer | Mallory Sonalert |