Part Details for SC628AFJR by Mallory Sonalert Products Inc
Overview of SC628AFJR by Mallory Sonalert Products Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC628AFJR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82K6489
|
Newark | 6-28Ac/Dc 60-72Db Sp Rohs Stk |Mallory SC628AFJR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.0000 / $77.4800 | Buy Now |
DISTI #
SC628AFJR-ND
|
DigiKey | BUZZER PIEZO 42.98MM PNL MNT Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$74.3200 | Buy Now |
DISTI #
539-SC628AFJR
|
Mouser Electronics | Piezo Buzzers & Audio Indicators SLOW PULSE, 6-28V 2900HZ, SOFT RoHS: Compliant | 2 |
|
$56.7000 / $67.6900 | Buy Now |
DISTI #
71189423
|
RS | ALARM, SLOW PULSE, 6-28 VAC/DC, 50-65 DB, 2.9 KHZ, PANEL MOUNT | Mallory Sonalert SC628AFJR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$62.9000 / $68.3700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | 0 |
|
$63.2500 | Buy Now |
|
Onlinecomponents.com | Audio 6VDC/6VAC 28VDC/28VAC 8mA 55dBA/68dBA 2400Hz to 3400Hz Screw Panel Mount RoHS: Compliant |
5 In Stock 24 Factory Stock |
|
$35.4200 / $43.4800 | Buy Now |
DISTI #
51639543
|
Verical | Audio Indicator Piezo 6VDC/6VAC 28VDC/28VAC 8mA 55dBA/68dBA 2400Hz to 3400Hz Panel Mount Screw Bulk Min Qty: 2 Package Multiple: 1 Date Code: 1505 | Americas - 4 |
|
$46.0460 / $56.5240 | Buy Now |
DISTI #
000000000003144548
|
Sager | Piezo Buzzers & Audio Indicators SLOW PULSE, 6-28V 2900HZ, SOFT Min Qty: 1 | 0 |
|
$59.0300 / $60.6400 | Buy Now |
|
Master Electronics | Audio 6VDC/6VAC 28VDC/28VAC 8mA 55dBA/68dBA 2400Hz to 3400Hz Screw Panel Mount RoHS: Compliant |
5 In Stock 24 Factory Stock |
|
$35.4200 / $43.4800 | Buy Now |
Part Details for SC628AFJR
SC628AFJR CAD Models
SC628AFJR Part Data Attributes
|
SC628AFJR
Mallory Sonalert Products Inc
Buy Now
|
Compare Parts:
SC628AFJR
Mallory Sonalert Products Inc
|
Samacsys Manufacturer | Mallory Sonalert |