Part Details for SC628AEJR by Mallory Sonalert Products Inc
Overview of SC628AEJR by Mallory Sonalert Products Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC628AEJR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75R9559
|
Newark | 6-28Ac/Dc 57-68Db Sp Rohs Stk Rohs Compliant: Yes |Mallory SC628AEJR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.2200 / $81.7800 | Buy Now |
DISTI #
SC628AEJR-ND
|
DigiKey | BUZZER PIEZO 42.85MM PNL MNT Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$73.1600 | Buy Now |
DISTI #
539-SC628AEJR
|
Mouser Electronics | Piezo Buzzers & Audio Indicators SLOW PULSE, 6-28V 1900HZ, SOFT RoHS: Compliant | 0 |
|
$61.3700 | Order Now |
DISTI #
70235684
|
RS | Alarm, 6-28VAC/DC, 57-72db, 1900Hz, Panel Mount, Screw Terminals, Slow Pulse | Mallory Sonalert SC628AEJR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$64.4900 / $70.1000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | 0 |
|
$66.7600 | Buy Now |
|
Onlinecomponents.com | Audio 6VAC 28VAC 13mA 57dBA 1500Hz to 2500Hz Screw Panel Mount RoHS: Compliant |
13 In Stock |
|
$37.3800 / $45.9000 | Buy Now |
DISTI #
51641364
|
Verical | Audio Indicator Piezo 6VAC 28VAC 13mA 57dBA 1500Hz to 2500Hz Panel Mount Screw Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1351 | Americas - 12 |
|
$56.4747 / $58.1013 | Buy Now |
DISTI #
000000000003144546
|
Sager | Piezo Buzzers & Audio Indicators SLOW PULSE, 6-28V 1900HZ, SOFT Min Qty: 1 | 0 |
|
$62.3100 / $64.0200 | Buy Now |
|
Master Electronics | Audio 6VAC 28VAC 13mA 57dBA 1500Hz to 2500Hz Screw Panel Mount RoHS: Compliant |
13 In Stock |
|
$37.3800 / $45.9000 | Buy Now |