Part Details for SC616NL by Mallory Sonalert Products Inc
Overview of SC616NL by Mallory Sonalert Products Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC616NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92B0418
|
Newark | Transducer, Piezo, 2.9Khz, 94Dba, 16Vdc, Transducer Function:Alarm, Tones:Continuous, Supply Voltage Min:6V, Supply Voltage Max:16V, Operating Current Max:22Ma, Sound Level Spl:95Dba, Resonant Frequency:2.9Khz, Product Range:- Rohs Compliant: No |Mallory SC616NL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.6600 | Buy Now |
DISTI #
458-1026-ND
|
DigiKey | BUZZER PIEZO 42.85MM PNL MNT Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
1 In Stock |
|
$22.6640 / $29.6100 | Buy Now |
DISTI #
539-SC616NL
|
Mouser Electronics | Piezo Buzzers & Audio Indicators CONSTANT, 6-16VDC 2900HZ, CUL APPRVD RoHS: Not Compliant | 0 |
|
$22.6600 | Order Now |
DISTI #
71189462
|
RS | ALARM, CONTINUOUS TONE, 6-16 VDC, 80-95 DB, 2.9 KHZ, PANEL- WIRES | Mallory Sonalert SC616NL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$46.0400 / $50.0400 | RFQ |
|
Onlinecomponents.com | Audio 6VDC 16VDC 22mA 80dBA 2400Hz to 3400Hz Wire Lead Panel Mount |
2 In Stock |
|
$23.9600 / $29.4200 | Buy Now |
DISTI #
000000000000036236
|
Sager | Piezo Buzzers & Audio Indicators CONSTANT, 6-16VDC 2900HZ, CUL APPRVD Min Qty: 1 | 0 |
|
$37.9400 / $38.9800 | Buy Now |
|
Master Electronics | Audio 6VDC 16VDC 22mA 80dBA 2400Hz to 3400Hz Wire Lead Panel Mount |
2 In Stock |
|
$23.9600 / $29.4200 | Buy Now |