Part Details for SC616N-3 by Mallory Sonalert Products Inc
Overview of SC616N-3 by Mallory Sonalert Products Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC616N-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F568
|
Newark | 6-16Dc 95-015Db Cont Cul Nsk |Mallory SC616N-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.1200 / $60.2700 | Buy Now |
DISTI #
SC616N-3-ND
|
DigiKey | BUZZER PIEZO 42.85MM PNL MNT Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.3500 | Buy Now |
DISTI #
539-SC616N-3
|
Mouser Electronics | Piezo Buzzers & Audio Indicators 16-66VDC PANEL 2900Hz 95dB RoHS: Not Compliant | 1 |
|
$49.4800 / $53.5400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | 0 |
|
$49.2000 | Buy Now |
DISTI #
000000000000467367
|
Sager | Piezo Buzzers & Audio Indicators 16-66VDC PANEL 2900Hz 95dB Min Qty: 1 | 0 |
|
$45.9200 / $47.1800 | Buy Now |