Part Details for SC616JU-1R by Mallory Sonalert Products Inc
Overview of SC616JU-1R by Mallory Sonalert Products Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC616JU-1R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC616JU-1R-ND
|
DigiKey | BUZZER PIEZO 42.85MM PNL MNT Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.7200 | Buy Now |
DISTI #
539-SC616JU-1R
|
Mouser Electronics | Piezo Buzzers & Audio Indicators 6-16DC 77-88DB DUAL TONE ROHS STK $ | 0 |
|
$38.9100 / $43.3400 | Order Now |
DISTI #
70903468
|
RS | Panel Mount, 30mm Alarm w/screw terminals. Dual Mode - C/SP, 6 - 16 VDC | Mallory Sonalert SC616JU-1R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$39.8700 / $43.3400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | 0 |
|
$40.8000 | Buy Now |
|
Onlinecomponents.com | Audio 6VDC 16VDC 12mA 77dBAdBA 2400Hz to 3400Hz Panel Mount Bulk RoHS: Compliant | 0 |
|
$24.0500 / $29.5200 | Buy Now |
DISTI #
000000000005539208
|
Sager | Piezo Buzzers & Audio Indicators 6-16DC 77-88DB DUAL TONE ROHS STK $ Min Qty: 1 | 0 |
|
$38.0700 / $39.1200 | Buy Now |
Part Details for SC616JU-1R
SC616JU-1R CAD Models
SC616JU-1R Part Data Attributes
|
SC616JU-1R
Mallory Sonalert Products Inc
Buy Now
|
Compare Parts:
SC616JU-1R
Mallory Sonalert Products Inc
|
Samacsys Manufacturer | Mallory Sonalert |