Part Details for SC616JU-1 by Mallory Sonalert Products Inc
Overview of SC616JU-1 by Mallory Sonalert Products Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC616JU-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08C2405
|
Newark | 6-16Dc 77-88Db Dual Tone Stk |Mallory SC616JU-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.1600 / $50.9700 | Buy Now |
DISTI #
SC616JU-1-ND
|
DigiKey | BUZZER PIEZO 42.85MM PNL MNT Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.6500 | Buy Now |
DISTI #
539-SC616JU-1
|
Mouser Electronics | Piezo Buzzers & Audio Indicators CONSTANT/SLOW PULSE 6-16VDC, 2 NEGS RoHS: Not Compliant | 0 |
|
$39.6400 / $43.2200 | Order Now |
DISTI #
70278943
|
RS | Alarm, Dual, Continuous/Slow Pulse, 6-16VDC, 2-12mA, 68-80dBA at 2ft., Panel Mnt | Mallory Sonalert SC616JU-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$41.0000 / $44.5700 | RFQ |
|
Onlinecomponents.com | Audio 6VDC 16VDC 12mA 68dBA 2400Hz to 3400Hz Panel Mount | 0 |
|
$24.5300 / $30.1100 | Buy Now |
DISTI #
000000000000467364
|
Sager | Piezo Buzzers & Audio Indicators CONSTANT/SLOW PULSE 6-16VDC, 2 NEGS Min Qty: 1 | 0 |
|
$38.8300 / $39.9000 | Buy Now |
Part Details for SC616JU-1
SC616JU-1 CAD Models
SC616JU-1 Part Data Attributes
|
SC616JU-1
Mallory Sonalert Products Inc
Buy Now
|
Compare Parts:
SC616JU-1
Mallory Sonalert Products Inc
|
Samacsys Manufacturer | Mallory Sonalert |