Part Details for SC616JR by Mallory Sonalert Products Inc
Overview of SC616JR by Mallory Sonalert Products Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC616JR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T1056
|
Newark | 6-16Dc 75-84Db Sp Rohs Stk |Mallory SC616JR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.4200 / $29.0000 | Buy Now |
DISTI #
458-1297-ND
|
DigiKey | BUZZER PIEZO 42.85MM PNL MNT Min Qty: 25 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.8316 | Buy Now |
DISTI #
539-SC616JR
|
Mouser Electronics | Piezo Buzzers & Audio Indicators SLOW PULSE, 6-16VDC 2900HZ, MEDIUM RoHS: Not Compliant | 0 |
|
$20.8300 / $52.9300 | Order Now |
DISTI #
70363431
|
RS | slow pulse panel mount alarm 6-16 vdc, medium loudness 68-78 dB | Mallory Sonalert SC616JR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$46.7500 / $50.8100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | 0 |
|
$35.0200 | Buy Now |
|
Onlinecomponents.com | Audio 6VDC 16VDC 9mA 68dBA 2400Hz to 3400Hz Panel Mount RoHS: Compliant |
3 In Stock 526 Factory Stock |
|
$14.6300 / $55.7100 | Buy Now |
DISTI #
51642038
|
Verical | Audio Indicator Piezo 6VDC 16VDC 9mA 68dBA 2400Hz to 3400Hz Panel Mount Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1442 | Americas - 2 |
|
$69.8996 | Buy Now |
DISTI #
000000000003545502
|
Sager | Piezo Buzzers & Audio Indicators SLOW PULSE, 6-16VDC 2900HZ, MEDIUM Min Qty: 1 | 0 |
|
$23.8500 / $34.0400 | Buy Now |
|
Master Electronics | Audio 6VDC 16VDC 9mA 68dBA 2400Hz to 3400Hz Panel Mount RoHS: Compliant |
3 In Stock 526 Factory Stock |
|
$14.6300 / $55.7100 | Buy Now |
Part Details for SC616JR
SC616JR CAD Models
SC616JR Part Data Attributes
|
SC616JR
Mallory Sonalert Products Inc
Buy Now
|
Compare Parts:
SC616JR
Mallory Sonalert Products Inc
|
Samacsys Manufacturer | Mallory Sonalert |