Part Details for SC616CPR by Mallory Sonalert Products Inc
Overview of SC616CPR by Mallory Sonalert Products Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC616CPR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82K6481
|
Newark | Transducer, Piezo, 2.9Khz, 78Dba, 16Vdc, Transducer Function:Alarm, Tones:Chime, Supply Voltage Min:6V, Supply Voltage Max:16V, Operating Current Max:16Ma, Sound Level Spl:78Dba, Resonant Frequency:2.9Khz, Product Range:- Rohs Compliant: Yes |Mallory SC616CPR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.5400 / $37.5400 | Buy Now |
DISTI #
458-1145-ND
|
DigiKey | BUZZER PIEZO 42.85MM PNL MNT Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.3976 / $39.7100 | Buy Now |
DISTI #
539-SC616CPR
|
Mouser Electronics | Piezo Buzzers & Audio Indicators CHIME, 6-16VDC MED, CUL APPRVD RoHS: Compliant | 3 |
|
$30.3300 / $36.1000 | Buy Now |
DISTI #
70186601
|
RS | Alarm, 6 To 16 Vdc, 68 Dba (Min.) @ 2 Ft. And 6 Vdc, Panel, 2900 Hz + 500 Hz, | Mallory Sonalert SC616CPR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$33.8800 / $36.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | 0 |
|
$54.5300 | Buy Now |
|
Onlinecomponents.com | Audio 6VDC 16VDC 16mA 68dBA 2400Hz to 3400Hz Screw Panel Mount RoHS: Compliant |
107 In Stock 953 Factory Stock |
|
$32.1400 / $35.7300 | Buy Now |
DISTI #
78448357
|
Verical | Audio Indicator Piezo 6VDC 16VDC 16mA 68dBA 2400Hz to 3400Hz Panel Mount Screw Bulk Min Qty: 2 Package Multiple: 1 Date Code: 2240 | Americas - 103 |
|
$43.7288 / $45.2278 | Buy Now |
DISTI #
000000000002643950
|
Sager | Piezo Buzzers & Audio Indicators CHIME, 6-16VDC MED, CUL APPRVD Min Qty: 1 | 0 |
|
$50.8900 / $52.2800 | Buy Now |
|
Master Electronics | Audio 6VDC 16VDC 16mA 68dBA 2400Hz to 3400Hz Screw Panel Mount RoHS: Compliant |
107 In Stock 953 Factory Stock |
|
$32.1400 / $35.7300 | Buy Now |
Part Details for SC616CPR
SC616CPR CAD Models
SC616CPR Part Data Attributes
|
SC616CPR
Mallory Sonalert Products Inc
Buy Now
|
Compare Parts:
SC616CPR
Mallory Sonalert Products Inc
|
Samacsys Manufacturer | Mallory Sonalert |