Part Details for SC431LC5SK-1 by Semtech Corporation
Overview of SC431LC5SK-1 by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SC431LC5SK-1
SC431LC5SK-1 CAD Models
SC431LC5SK-1 Part Data Attributes:
|
SC431LC5SK-1
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SC431LC5SK-1
Semtech Corporation
Two Terminal Voltage Reference, 1 Output, Trim/Adjustable, BIPolar, PDSO5, SOT-23, 5 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.925 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.01 A | |
Output Voltage-Max | 16 V | |
Output Voltage-Min | 1.228 V | |
Output Voltage-Nom | 1.228 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.3 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 60 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Width | 1.625 mm |
Alternate Parts for SC431LC5SK-1
This table gives cross-reference parts and alternative options found for SC431LC5SK-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC431LC5SK-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC431LC5SK-1T | Two Terminal Voltage Reference, 1 Output, Trim/Adjustable, PDSO5, SOT-23, 5 PIN | Semtech Corporation | SC431LC5SK-1 vs SC431LC5SK-1T |
SC431LCSK-1T | Two Terminal Voltage Reference, 1 Output, Trim/Adjustable, PDSO3, SOT-23, 3 PIN | Semtech Corporation | SC431LC5SK-1 vs SC431LCSK-1T |
SC431LC5SK-1TCT | Two Terminal Voltage Reference, 1 Output, Trim/Adjustable, PDSO5, SOT-23, 5 PIN | Semtech Corporation | SC431LC5SK-1 vs SC431LC5SK-1TCT |
SC431LCSK-1 | Two Terminal Voltage Reference, 1 Output, Trim/Adjustable, BIPolar, PDSO3, SOT-23, 3 PIN | Semtech Corporation | SC431LC5SK-1 vs SC431LCSK-1 |