Part Details for SC28L92A1B,528 by NXP Semiconductors
Results Overview of SC28L92A1B,528 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC28L92A1B,528 Information
SC28L92A1B,528 by NXP Semiconductors is a Serial IO/Communication Controller.
Serial IO/Communication Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for SC28L92A1B,528
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R9064
|
Newark | Dual Uart, Fifo, 1Mbps, 5.5V, Qfp-44, Full Reel, Uart Ic Type:Serial Uart, No. Of Channels:2Channe... more RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
SC28L92A1B,528
|
Avnet Silica | UART 2CH 16Byte FIFO 33V5V 44Pin PQFP TR (Alt: SC28L92A1B,528) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Silica - 0 |
|
Buy Now | |
DISTI #
SC28L92A1B,528
|
EBV Elektronik | UART 2CH 16Byte FIFO 33V5V 44Pin PQFP TR (Alt: SC28L92A1B,528) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | EBV - 0 |
|
Buy Now | |
|
Vyrian | Peripheral ICs | 1414 |
|
RFQ |
Part Details for SC28L92A1B,528
SC28L92A1B,528 CAD Models
SC28L92A1B,528 Part Data Attributes
|
SC28L92A1B,528
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SC28L92A1B,528
NXP Semiconductors
SC28L92 - 3.3 V/5.0 V Dual Universal Asynchronous Receiver/Transmitter (DUART) QFP 44-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1.75 MM HEIGHT, PLASTIC, SOT-307-2, QFP-44 | |
Pin Count | 44 | |
Manufacturer Package Code | SOT307-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
Address Bus Width | 4 | |
Boundary Scan | NO | |
Bus Compatibility | 68XXX; 80XXX | |
Clock Frequency-Max | 8 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Transfer Rate-Max | 1 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.5SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.1 mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for SC28L92A1B,528
This table gives cross-reference parts and alternative options found for SC28L92A1B,528. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC28L92A1B,528, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SC28L92A1B | Philips Semiconductors | Check for Price | Serial I/O Controller, CMOS, PQFP44, | SC28L92A1B,528 vs SC28L92A1B |