Part Details for SC28L91A1A by NXP Semiconductors
Overview of SC28L91A1A by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC28L91A1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 3.3V OR 5.0V UNIVERSAL ASYNCHRONOUS RECEIVER/TRANSMITTER (UART) Serial I/O Controller, 1 Channel(s), 0.125MBps, CMOS, PQCC44 RoHS: Compliant |
|
|
RFQ |
Part Details for SC28L91A1A
SC28L91A1A CAD Models
SC28L91A1A Part Data Attributes
|
SC28L91A1A
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SC28L91A1A
NXP Semiconductors
IC 1 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PQCC44, PLASTIC, MS-018, SOT-187-2, LCC-44, Serial IO/Communication Controller
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | LPCC | |
Package Description | QCCJ, LDCC44,.7SQ | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
Address Bus Width | 4 | |
Boundary Scan | NO | |
Bus Compatibility | 68XXX; 80XXX | |
Clock Frequency-Max | 8 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Transfer Rate-Max | 0.125 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e2 | |
Length | 16.585 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16.585 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for SC28L91A1A
This table gives cross-reference parts and alternative options found for SC28L91A1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC28L91A1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935267418518 | IC 1 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PQCC44, PLASTIC, MO-047AC, SOT-187-2, LCC-44, Serial IO/Communication Controller | NXP Semiconductors | SC28L91A1A vs 935267418518 |
SC28L91A1A,529 | SC28L91 - 3.3 V or 5.0 V Universal Asynchronous Receiver/Transmitter (UART) LCC 44-Pin | NXP Semiconductors | SC28L91A1A vs SC28L91A1A,529 |
935267418512 | IC 1 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PQCC44, PLASTIC, MO-047AC, SOT-187-2, LCC-44, Serial IO/Communication Controller | NXP Semiconductors | SC28L91A1A vs 935267418512 |
SC28L91A1A,518 | SC28L91 - 3.3 V or 5.0 V Universal Asynchronous Receiver/Transmitter (UART) LCC 44-Pin | NXP Semiconductors | SC28L91A1A vs SC28L91A1A,518 |