Part Details for SC28L201A1DGG,112 by NXP Semiconductors
Overview of SC28L201A1DGG,112 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SC28L201A1DGG,112
SC28L201A1DGG,112 CAD Models
SC28L201A1DGG,112 Part Data Attributes:
|
SC28L201A1DGG,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SC28L201A1DGG,112
NXP Semiconductors
SC28L201 - 3.3 V, 5 V UART, 3.125 Mbit/s, with 256-byte FIFO TSSOP 48-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP48,.3,20 | |
Pin Count | 48 | |
Manufacturer Package Code | SOT362-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 7 | |
Boundary Scan | NO | |
Bus Compatibility | 68000; 80XXX | |
Clock Frequency-Max | 50 MHz | |
Communication Protocol | MIL STD 1553A; MIL STD 1553B | |
Data Transfer Rate-Max | 0.25 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.1 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for SC28L201A1DGG,112
This table gives cross-reference parts and alternative options found for SC28L201A1DGG,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC28L201A1DGG,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC28L201A1DGG | IC 1 CHANNEL(S), 2M bps, SERIAL COMM CONTROLLER, PDSO48, 6.10 MM, PLASTIC, MO-153, SOT-362-1, TSSOP-48, Serial IO/Communication Controller | NXP Semiconductors | SC28L201A1DGG,112 vs SC28L201A1DGG |
SC28L201A1DGG,118 | SC28L201 - 3.3 V, 5 V UART, 3.125 Mbit/s, with 256-byte FIFO TSSOP 48-Pin | NXP Semiconductors | SC28L201A1DGG,112 vs SC28L201A1DGG,118 |