Part Details for SC2672STRT by Semtech Corporation
Overview of SC2672STRT by Semtech Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC2672STRT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
947-SC2672STRT
|
Mouser Electronics | Switching Controllers DUAL SYNCH D//DC CNTRL SHR CIR RoHS: Compliant | 0 |
|
$1.5900 / $1.6200 | Order Now |
Part Details for SC2672STRT
SC2672STRT CAD Models
SC2672STRT Part Data Attributes:
|
SC2672STRT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SC2672STRT
Semtech Corporation
Dual Switching Controller, Voltage-mode, 1.7A, 330kHz Switching Freq-Max, PDSO16, LEAD FREE, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 330 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for SC2672STRT
This table gives cross-reference parts and alternative options found for SC2672STRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC2672STRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA7551 | Switching Controller, Voltage-mode, 0.021A, 500kHz Switching Freq-Max, BIPolar, PDSO16, SOP-16 | Fairchild Semiconductor Corporation | SC2672STRT vs KA7551 |
TL598CDE4 | 0.25A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | SC2672STRT vs TL598CDE4 |
TL1451AMJ | 0.021 A DUAL SWITCHING CONTROLLER, 500 kHz SWITCHING FREQ-MAX, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | SC2672STRT vs TL1451AMJ |
KA7551 | Switching Controller, Voltage-mode, 0.021A, 500kHz Switching Freq-Max, BIPolar, PDSO16, SOP-16 | Samsung Semiconductor | SC2672STRT vs KA7551 |
5962-9958401Q2A | Dual Channel Controller with Wide Input Voltage Range 20-LCCC -55 to 125 | Texas Instruments | SC2672STRT vs 5962-9958401Q2A |
BA9741F-E2 | Dual Switching Controller, Voltage-mode, 0.12A, 800kHz Switching Freq-Max, BIPolar, PDSO16, ROHS COMPLIANT, SOP-16 | ROHM Semiconductor | SC2672STRT vs BA9741F-E2 |
TL1451ACNSLE | 0.021A DUAL SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, SO-16 | Texas Instruments | SC2672STRT vs TL1451ACNSLE |
TL598QD | Pulse-Width-Modulation (Pwm) Control Circuit 16-SOIC -40 to 125 | Texas Instruments | SC2672STRT vs TL598QD |
ISL6560CB | Switching Controller, Current-mode, 2000kHz Switching Freq-Max, PDSO16, PLASTIC, MS-012-AC, SOIC-16 | Rochester Electronics LLC | SC2672STRT vs ISL6560CB |
ISL6560CB | SWITCHING CONTROLLER, 2000kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, MS-012-AC, SOIC-16 | Intersil Corporation | SC2672STRT vs ISL6560CB |