Part Details for TL1451AMJ by Rochester Electronics LLC
Overview of TL1451AMJ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TL1451AMJ
TL1451AMJ CAD Models
TL1451AMJ Part Data Attributes
|
TL1451AMJ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
TL1451AMJ
Rochester Electronics LLC
0.021 A DUAL SWITCHING CONTROLLER, 500 kHz SWITCHING FREQ-MAX, CDIP16, CERAMIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 50 V | |
Input Voltage-Min | 3.6 V | |
Input Voltage-Nom | 6 V | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.94 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.021 A | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 500 kHz | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for TL1451AMJ
This table gives cross-reference parts and alternative options found for TL1451AMJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL1451AMJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL598CDE4 | 0.25A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | TL1451AMJ vs TL598CDE4 |
TL1451ACDBR | 3.6V to 50V dual channel controller with Wide input voltage range 16-SSOP -20 to 85 | Texas Instruments | TL1451AMJ vs TL1451ACDBR |
BA9743AFV-E2 | Dual Switching Controller, Voltage-mode, 0.12A, 800kHz Switching Freq-Max, BIPolar, PDSO16, ROHS COMPLIANT, SSOP-16 | ROHM Semiconductor | TL1451AMJ vs BA9743AFV-E2 |
CS-5120D16 | Switching Controller, Voltage-mode, 1.5A, 1000kHz Switching Freq-Max, BIPolar, PDSO16, | Cherry Semiconductor Corporation | TL1451AMJ vs CS-5120D16 |
TL598CDR | Pulse-width-modulation (Pwm) control circuit 16-SOIC 0 to 70 | Texas Instruments | TL1451AMJ vs TL598CDR |
TL598QD | Pulse-Width-Modulation (Pwm) Control Circuit 16-SOIC -40 to 125 | Texas Instruments | TL1451AMJ vs TL598QD |
TL1451AMFK | 0.021A DUAL SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CQCC20, CERAMIC, LCC-20 | Texas Instruments | TL1451AMJ vs TL1451AMFK |
IRU3048CS | Dual Switching Controller, Voltage-mode, 0.5A, 220kHz Switching Freq-Max, PDSO16, PLASTIC, SOIC-16 | International Rectifier | TL1451AMJ vs IRU3048CS |
TL1451AQDRG4 | 0.021A DUAL SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | TL1451AMJ vs TL1451AQDRG4 |
LA5677M | Switching Controller, Voltage-mode, 0.021A, 500kHz Switching Freq-Max, PDSO16, MFP-16 | SANYO Electric Co Ltd | TL1451AMJ vs LA5677M |