Part Details for SC250E by Mallory Sonalert Products Inc
Overview of SC250E by Mallory Sonalert Products Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC250E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64F278
|
Newark | Transducer, Piezo, 1.9Khz, 78Dba, 250V, Transducer Function:Alarm, Tones:Continuous, Supply Voltage Min:60V, Supply Voltage Max:250V, Operating Current Max:16Ma, Sound Level Spl:78Dba, Resonant Frequency:1.9Khz, Product Range:- Rohs Compliant: No |Mallory SC250E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.8800 / $68.1800 | Buy Now |
DISTI #
SC250E-ND
|
DigiKey | BUZZER PIEZO 42.85MM PNL MNT Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$67.6500 | Buy Now |
DISTI #
539-SC250E
|
Mouser Electronics | Piezo Buzzers & Audio Indicators CONSTANT, 60-250V 1900HZ, SOFT RoHS: Not Compliant | 4 |
|
$55.0200 / $65.5600 | Buy Now |
|
Onlinecomponents.com | Audio 60VDC/60VAC 250VDC/250VAC 16mA 55dBA/65dBA 1600Hz to 2200Hz Screw Panel Mount | Alternative Product Available |
|
$36.3900 / $44.6800 | Buy Now |
DISTI #
000000000000467350
|
Sager | Piezo Buzzers & Audio Indicators CONSTANT, 60-250V 1900HZ, SOFT Min Qty: 1 | 0 |
|
$57.6200 / $59.2000 | Buy Now |
|
Master Electronics | Audio 60VDC/60VAC 250VDC/250VAC 16mA 55dBA/65dBA 1600Hz to 2200Hz Screw Panel Mount | Alternative Product Available |
|
$36.3900 / $44.6800 | Buy Now |