Part Details for SC149M by Motorola Mobility LLC
Overview of SC149M by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SC149M
SC149M CAD Models
SC149M Part Data Attributes
|
SC149M
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
SC149M
Motorola Mobility LLC
600V, 12A, TRIAC, TO-220AB
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 4 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 0.5 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Leakage Current-Max | 100 µA | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC |
Alternate Parts for SC149M
This table gives cross-reference parts and alternative options found for SC149M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC149M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
Q6012RH5 | Littelfuse Inc | Check for Price | Alternistor TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | SC149M vs Q6012RH5 |
SC149M | Loras Industries Inc | Check for Price | TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, | SC149M vs SC149M |
2N6348A | onsemi | Check for Price | Triac, TO-220 3 LEAD STANDARD, 500-BLKBX | SC149M vs 2N6348A |
MAC213-8 | Motorola Semiconductor Products | Check for Price | TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, | SC149M vs MAC213-8 |
2N6348A | Semitronics Corp | Check for Price | TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, TO-220, 3 PIN | SC149M vs 2N6348A |
BTB12-600BW3G | Littelfuse Inc | Check for Price | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, LEAD FREE, CASE 221A-09, 3 PIN | SC149M vs BTB12-600BW3G |
TIC236M | Loras Industries Inc | Check for Price | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, | SC149M vs TIC236M |
MAC212-8 | Motorola Semiconductor Products | Check for Price | TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, | SC149M vs MAC212-8 |
BTA212-600B | WeEn Semiconductor Co Ltd | Check for Price | Snubberless TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, PLASTIC PACKAGE-3 | SC149M vs BTA212-600B |