Datasheets
SBY100505T-750Y-N by: Chilisin Electronics Corp

Ferrite Chip,

Part Details for SBY100505T-750Y-N by Chilisin Electronics Corp

Overview of SBY100505T-750Y-N by Chilisin Electronics Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Part Details for SBY100505T-750Y-N

SBY100505T-750Y-N CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SBY100505T-750Y-N Part Data Attributes

SBY100505T-750Y-N Chilisin Electronics Corp
Buy Now Datasheet
Compare Parts:
SBY100505T-750Y-N Chilisin Electronics Corp Ferrite Chip,
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer CHILISIN ELECTRONICS CORP
Package Description EIA-0402, SMD, 2 PIN
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
DC Resistance-Max 0.2 Ω
Filter Type FERRITE CHIP
Height 0.5 mm
Length 1 mm
Mounting Type SURFACE MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Impedance 75 OHM Ω
Packing Method TR, 7 INCH
Rated Current 0.5 A
Width 0.5 mm

Alternate Parts for SBY100505T-750Y-N

This table gives cross-reference parts and alternative options found for SBY100505T-750Y-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBY100505T-750Y-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BBSJ00100505300Y00 Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, SMD, 2 PIN Pulse Electronics Corporation SBY100505T-750Y-N vs BBSJ00100505300Y00
GMLB-100505-0033Y-SY Ferrite Chip, Pulse Maglayers SBY100505T-750Y-N vs GMLB-100505-0033Y-SY
CBM02YTAN121-1 Ferrite Chip, Viking Tech Corp SBY100505T-750Y-N vs CBM02YTAN121-1
SBY100505T-500Y-N Ferrite Chip, Chilisin Electronics Corp SBY100505T-750Y-N vs SBY100505T-500Y-N
BBSY00100505800Y00 Ferrite Chip, Chilisin Electronics Corp SBY100505T-750Y-N vs BBSY00100505800Y00
GMLB-100505-0047Y-SY Ferrite Chip, Pulse Maglayers SBY100505T-750Y-N vs GMLB-100505-0047Y-SY
SBY100505T-750Y-AU Ferrite Chip Chilisin Electronics Corp SBY100505T-750Y-N vs SBY100505T-750Y-AU
GMLB-100505-0050Y-SY Ferrite Chip, Pulse Maglayers SBY100505T-750Y-N vs GMLB-100505-0050Y-SY
SBY100505T-470Y-N Ferrite Chip, Chilisin Electronics Corp SBY100505T-750Y-N vs SBY100505T-470Y-N
BBSY00100505400Y00 Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, SMD, 2 PIN Pulse Maglayers SBY100505T-750Y-N vs BBSY00100505400Y00
Part Number Description Manufacturer Compare
EMI1206-300 Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 1206, 2 PIN API Delevan SBY100505T-750Y-N vs EMI1206-300
BBSY00100505300Y00 Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, SMD, 2 PIN Pulse Maglayers SBY100505T-750Y-N vs BBSY00100505300Y00
WB201209B390QLT05 Ferrite Chip, 1 Function(s), 0.5A, LEAD FREE, EIA STD PACKAGE SIZE 0805, 2 PIN Walsin Technology Corporation SBY100505T-750Y-N vs WB201209B390QLT05
WB160808B400QLT05 Ferrite Chip, 1 Function(s), 0.5A, LEAD FREE, EIA STD PACKAGE SIZE 0603, 2 PIN Walsin Technology Corporation SBY100505T-750Y-N vs WB160808B400QLT05
ACML-0402H-700N-T Ferrite Chip Abracon Corporation SBY100505T-750Y-N vs ACML-0402H-700N-T
ACML-0402H-300 Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN Abracon Corporation SBY100505T-750Y-N vs ACML-0402H-300
SZ1608F050TF Ferrite Chip, 1 Function(s), 0.5A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN Sunlord SBY100505T-750Y-N vs SZ1608F050TF
FB321611T-550Y-S Ferrite Chip, 1 Function(s), 0.5A, SURFACE MOUNT PACKAGE-2 Cal-Chip Electronics SBY100505T-750Y-N vs FB321611T-550Y-S
BBSJ00100505300Y00 Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, SMD, 2 PIN Pulse Electronics Corporation SBY100505T-750Y-N vs BBSJ00100505300Y00
ACML-0402H-300N-T Ferrite Chip Abracon Corporation SBY100505T-750Y-N vs ACML-0402H-300N-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SBY100505T-750Y-N by Chilisin Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SBY100505T-750Y-N by Chilisin Electronics Corp

Select Manufacturer
Which Manufacturer of SBY100505T-750Y-N would you like to use for your alert(s)?
  • Please alert me when SBY100505T-750Y-N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SBY100505T-750Y-N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SBY100505T-750Y-N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SBY100505T-750Y-N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SBY100505T-750Y-N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SBY100505T-750Y-N by Chilisin Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: