Datasheets
GMLB-100505-0050Y-SY by: Pulse Maglayers

Ferrite Chip,

Part Details for GMLB-100505-0050Y-SY by Pulse Maglayers

Overview of GMLB-100505-0050Y-SY by Pulse Maglayers

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Renewable Energy

Part Details for GMLB-100505-0050Y-SY

GMLB-100505-0050Y-SY CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GMLB-100505-0050Y-SY Part Data Attributes

GMLB-100505-0050Y-SY Pulse Maglayers
Buy Now Datasheet
Compare Parts:
GMLB-100505-0050Y-SY Pulse Maglayers Ferrite Chip,
Part Life Cycle Code Active
Ihs Manufacturer MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
DC Resistance-Max 0.2 Ω
Filter Type FERRITE CHIP
Height 0.5 mm
Length 1 mm
Mounting Type SURFACE MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Impedance 50 OHM Ω
Packing Method TR, 7 INCH
Rated Current 0.5 A
Width 0.5 mm

Alternate Parts for GMLB-100505-0050Y-SY

This table gives cross-reference parts and alternative options found for GMLB-100505-0050Y-SY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMLB-100505-0050Y-SY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BBSJ00100505300Y00 Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, SMD, 2 PIN Pulse Electronics Corporation GMLB-100505-0050Y-SY vs BBSJ00100505300Y00
GMLB-100505-0033Y-SY Ferrite Chip, Pulse Maglayers GMLB-100505-0050Y-SY vs GMLB-100505-0033Y-SY
CBM02YTAN121-1 Ferrite Chip, Viking Tech Corp GMLB-100505-0050Y-SY vs CBM02YTAN121-1
SBY100505T-500Y-N Ferrite Chip, Chilisin Electronics Corp GMLB-100505-0050Y-SY vs SBY100505T-500Y-N
BBSY00100505800Y00 Ferrite Chip, Chilisin Electronics Corp GMLB-100505-0050Y-SY vs BBSY00100505800Y00
GMLB-100505-0047Y-SY Ferrite Chip, Pulse Maglayers GMLB-100505-0050Y-SY vs GMLB-100505-0047Y-SY
SBY100505T-750Y-N Ferrite Chip, Chilisin Electronics Corp GMLB-100505-0050Y-SY vs SBY100505T-750Y-N
SBY100505T-750Y-AU Ferrite Chip Chilisin Electronics Corp GMLB-100505-0050Y-SY vs SBY100505T-750Y-AU
SBY100505T-470Y-N Ferrite Chip, Chilisin Electronics Corp GMLB-100505-0050Y-SY vs SBY100505T-470Y-N
BBSY00100505400Y00 Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, SMD, 2 PIN Pulse Maglayers GMLB-100505-0050Y-SY vs BBSY00100505400Y00
Part Number Description Manufacturer Compare
EMI1206-300 Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 1206, 2 PIN API Delevan GMLB-100505-0050Y-SY vs EMI1206-300
BBSY00100505300Y00 Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, SMD, 2 PIN Pulse Maglayers GMLB-100505-0050Y-SY vs BBSY00100505300Y00
WB201209B390QLT05 Ferrite Chip, 1 Function(s), 0.5A, LEAD FREE, EIA STD PACKAGE SIZE 0805, 2 PIN Walsin Technology Corporation GMLB-100505-0050Y-SY vs WB201209B390QLT05
WB160808B400QLT05 Ferrite Chip, 1 Function(s), 0.5A, LEAD FREE, EIA STD PACKAGE SIZE 0603, 2 PIN Walsin Technology Corporation GMLB-100505-0050Y-SY vs WB160808B400QLT05
ACML-0402H-700N-T Ferrite Chip Abracon Corporation GMLB-100505-0050Y-SY vs ACML-0402H-700N-T
ACML-0402H-300 Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN Abracon Corporation GMLB-100505-0050Y-SY vs ACML-0402H-300
SZ1608F050TF Ferrite Chip, 1 Function(s), 0.5A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN Sunlord GMLB-100505-0050Y-SY vs SZ1608F050TF
FB321611T-550Y-S Ferrite Chip, 1 Function(s), 0.5A, SURFACE MOUNT PACKAGE-2 Cal-Chip Electronics GMLB-100505-0050Y-SY vs FB321611T-550Y-S
BBSJ00100505300Y00 Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, SMD, 2 PIN Pulse Electronics Corporation GMLB-100505-0050Y-SY vs BBSJ00100505300Y00
ACML-0402H-300N-T Ferrite Chip Abracon Corporation GMLB-100505-0050Y-SY vs ACML-0402H-300N-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GMLB-100505-0050Y-SY by Pulse Maglayers.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GMLB-100505-0050Y-SY by Pulse Maglayers

Select Manufacturer
Which Manufacturer of GMLB-100505-0050Y-SY would you like to use for your alert(s)?
  • Please alert me when GMLB-100505-0050Y-SY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GMLB-100505-0050Y-SY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GMLB-100505-0050Y-SY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GMLB-100505-0050Y-SY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GMLB-100505-0050Y-SY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GMLB-100505-0050Y-SY by Pulse Maglayers

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: