Diodes
SBR2060CTFP
Diodes Incorporated
Description: Rectifier Diode, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN

Overview of SBR2060CTFP by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for SBR2060CTFP by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 3 36
  • 3 $2.4000
  • 10 $1.8000
  • 29 $1.5000
$1.5000 / $2.4000 Buy Now
Quest Components   28
  • 1 $3.2000
  • 3 $2.4000
  • 11 $2.0000
$2.0000 / $3.2000 Buy Now

CAD Models for SBR2060CTFP by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SBR2060CTFP by Diodes Incorporated

SBR2060CTFP
Diodes Incorporated
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIODES INC
Part Package Code
TO-220AB
Package Description
R-PSFM-T3
Pin Count
3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Diodes Incorporated
Application
FAST SOFT RECOVERY
Case Connection
ISOLATED
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.65 V
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
150 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
10 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
60 V
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. SBR2060CTFP
    Diodes Incorporated
    Rectifier Diode, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN
    VS

Alternate Parts for SBR2060CTFP

This table gives cross-reference parts and alternative options found for SBR2060CTFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBR2060CTFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SBR2060CTFP-G Rectifier Diode, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC, ITO-220AB, 3 PIN Diodes Incorporated SBR2060CTFP vs SBR2060CTFP-G
Part Number Description Manufacturer Compare
MBRF2060CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN Viking Tech Corp SBR2060CTFP vs MBRF2060CT
SBL20U60F Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220, 3 PIN Secos Corporation SBR2060CTFP vs SBL20U60F
ISR1060C Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220, 3 PIN Rectron Semiconductor SBR2060CTFP vs ISR1060C
MBRF2060CTD0 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN Taiwan Semiconductor SBR2060CTFP vs MBRF2060CTD0
MBR20L60FCT Rectifier Diode, Formosa Microsemi Co Ltd SBR2060CTFP vs MBR20L60FCT
VFT2060C-E3/4W Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN Vishay Intertechnologies SBR2060CTFP vs VFT2060C-E3/4W
MBRF2060CTG Schottky Power Rectifier, Switch-mode, 20 A, 60 V, TO-220 3 LEAD FULLPAK, 50-TUBE onsemi SBR2060CTFP vs MBRF2060CTG
MBR2060CT-H Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB, Formosa Microsemi Co Ltd SBR2060CTFP vs MBR2060CT-H
MGBR20L60CG-TF3-T Rectifier Diode, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB, TO-220F, 3 PIN Unisonic Technologies Co Ltd SBR2060CTFP vs MGBR20L60CG-TF3-T
MBRF20L60CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN Viking Tech Corp SBR2060CTFP vs MBRF20L60CT

Related Parts for SBR2060CTFP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SBR2060CTFP by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SBR2060CTFP by Diodes Incorporated

Select Manufacturer
Which Manufacturer of SBR2060CTFP would you like to use for your alert(s)?
  • Please alert me when SBR2060CTFP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SBR2060CTFP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SBR2060CTFP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SBR2060CTFP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SBR2060CTFP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SBR2060CTFP by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: