MGBR20L60CG-TF3-T
Unisonic Technologies Co Ltd
Description: Rectifier Diode, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB, TO-220F, 3 PIN

Overview of MGBR20L60CG-TF3-T by Unisonic Technologies Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MGBR20L60CG-TF3-T by Unisonic Technologies Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MGBR20L60CG-TF3-T by Unisonic Technologies Co Ltd

MGBR20L60CG-TF3-T
Unisonic Technologies Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
UNISONIC TECHNOLOGIES CO LTD
Package Description
TO-220F, 3 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.64 V
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
Non-rep Pk Forward Current-Max
150 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
10 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Rep Pk Reverse Voltage-Max
60 V
Reverse Current-Max
300 µA
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. MGBR20L60CG-TF3-T
    Unisonic Technologies Co Ltd
    Rectifier Diode, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB, TO-220F, 3 PIN
    VS

Alternate Parts for MGBR20L60CG-TF3-T

This table gives cross-reference parts and alternative options found for MGBR20L60CG-TF3-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MGBR20L60CG-TF3-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TGBR20L60CG-TF3-T Rectifier Diode, Unisonic Technologies Co Ltd MGBR20L60CG-TF3-T vs TGBR20L60CG-TF3-T
Part Number Description Manufacturer Compare
MBRF2060CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN Viking Tech Corp MGBR20L60CG-TF3-T vs MBRF2060CT
SBL20U60F Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220, 3 PIN Secos Corporation MGBR20L60CG-TF3-T vs SBL20U60F
ISR1060C Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220, 3 PIN Rectron Semiconductor MGBR20L60CG-TF3-T vs ISR1060C
MBRF2060CTD0 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN Taiwan Semiconductor MGBR20L60CG-TF3-T vs MBRF2060CTD0
MBR20L60FCT Rectifier Diode, Formosa Microsemi Co Ltd MGBR20L60CG-TF3-T vs MBR20L60FCT
VFT2060C-E3/4W Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN Vishay Intertechnologies MGBR20L60CG-TF3-T vs VFT2060C-E3/4W
MBRF2060CTG Schottky Power Rectifier, Switch-mode, 20 A, 60 V, TO-220 3 LEAD FULLPAK, 50-TUBE onsemi MGBR20L60CG-TF3-T vs MBRF2060CTG
MBR2060CT-H Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB, Formosa Microsemi Co Ltd MGBR20L60CG-TF3-T vs MBR2060CT-H
MBRF20L60CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN Viking Tech Corp MGBR20L60CG-TF3-T vs MBRF20L60CT
MBRF2060CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN Rugao Dachang Electronics Co Ltd MGBR20L60CG-TF3-T vs MBRF2060CT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MGBR20L60CG-TF3-T by Unisonic Technologies Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MGBR20L60CG-TF3-T by Unisonic Technologies Co Ltd

Select Manufacturer
Which Manufacturer of MGBR20L60CG-TF3-T would you like to use for your alert(s)?
  • Please alert me when MGBR20L60CG-TF3-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MGBR20L60CG-TF3-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MGBR20L60CG-TF3-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MGBR20L60CG-TF3-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MGBR20L60CG-TF3-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MGBR20L60CG-TF3-T by Unisonic Technologies Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: