Part Details for SBR20200CTFP by Diodes Incorporated
Overview of SBR20200CTFP by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBR20200CTFP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SBR20200CTFPDI-ND
|
DigiKey | DIODE ARR SBR 200V 10A ITO220AB Min Qty: 50 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6598 | Buy Now |
DISTI #
SBR20200CTFP
|
Avnet Americas | SUPER BARRIER RECTIFIER ITO-220AB TUBE 50PCS - Rail/Tube (Alt: SBR20200CTFP) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tube | 0 |
|
$0.3315 | Buy Now |
Part Details for SBR20200CTFP
SBR20200CTFP CAD Models
SBR20200CTFP Part Data Attributes
|
SBR20200CTFP
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SBR20200CTFP
Diodes Incorporated
DIODE ARRAY SBR 200V 10A ITO220
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | ITO-220AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST SOFT RECOVERY | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.98 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SBR20200CTFP
This table gives cross-reference parts and alternative options found for SBR20200CTFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBR20200CTFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBR20200CTFP-JT-G | Rectifier Diode, | Diodes Incorporated | SBR20200CTFP vs SBR20200CTFP-JT-G |
SBR20200CTFP-JT | Rectifier Diode, | Diodes Incorporated | SBR20200CTFP vs SBR20200CTFP-JT |