Diodes
SBR100-10J
Description: Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, TO-220ML, 3 PIN

Overview of SBR100-10J by SANYO Semiconductor Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

CAD Models for SBR100-10J by SANYO Semiconductor Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SBR100-10J by SANYO Semiconductor Co Ltd

SBR100-10J
SANYO Semiconductor Co Ltd
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
SANYO SEMICONDUCTOR CO LTD
Part Package Code
TO-220AB
Package Description
TO-220ML, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
HIGH RELIABILITY
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
Non-rep Pk Forward Current-Max
80 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Output Current-Max
10 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
Surface Mount
NO
Technology
SCHOTTKY
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. SBR100-10J
    SANYO Semiconductor Co Ltd
    Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, TO-220ML, 3 PIN
    VS

Alternate Parts for SBR100-10J

This table gives cross-reference parts and alternative options found for SBR100-10J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBR100-10J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SBR100-10J Dual 100 V, 10 A Schottky Barrier Diode for High Frequency Rectification, 100-BLKBG onsemi SBR100-10J vs SBR100-10J
Part Number Description Manufacturer Compare
MR854 3A, 400V, SILICON, RECTIFIER DIODE Motorola Mobility LLC SBR100-10J vs MR854
25CTQ045STRLPBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3 International Rectifier SBR100-10J vs 25CTQ045STRLPBF
20CTQ035 Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 35V V(RRM), Silicon, TO-220AB, TO-220AB, 3 PIN International Rectifier SBR100-10J vs 20CTQ035
STPS20L15D Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 15V V(RRM), Silicon, TO-220AC, PLASTIC, TO-220AC, 3 PIN International Rectifier SBR100-10J vs STPS20L15D
MBR2545CT-009PBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V V(RRM), Silicon, TO-220AB, 3 PIN International Rectifier SBR100-10J vs MBR2545CT-009PBF
3DL41A DIODE 3 A, 200 V, SILICON, RECTIFIER DIODE, DO-201AD, Rectifier Diode Toshiba America Electronic Components SBR100-10J vs 3DL41A
20CTQ045 Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon, TO-220AB, TO-220AB, 3 PIN International Rectifier SBR100-10J vs 20CTQ045
MBR2535CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 35V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 Sensitron Semiconductors SBR100-10J vs MBR2535CT
PBYR25-40CT DIODE 15 A, 40 V, SILICON, RECTIFIER DIODE, TO-220AB, PLASTIC PACKAGE-3, Rectifier Diode NXP Semiconductors SBR100-10J vs PBYR25-40CT
UFS315G Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, DO-215AB, Microsemi Corporation SBR100-10J vs UFS315G

Related Parts for SBR100-10J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SBR100-10J by SANYO Semiconductor Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SBR100-10J by SANYO Semiconductor Co Ltd

  • Please alert me when SBR100-10J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SBR100-10J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SBR100-10J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SBR100-10J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SBR100-10J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SBR100-10J by SANYO Semiconductor Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: