Part Details for PBYR25-40CT by NXP Semiconductors
Overview of PBYR25-40CT by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2640CTS8-HM12#TRMPBF | Analog Devices | 1x 12-/10-/8-B SPI VOUT DACs w | |
LTC2640CTS8-HZ12#TRPBF | Analog Devices | 1x 12-/10-/8-B SPI VOUT DACs w | |
LTC2640CTS8-LM12#TRPBF | Analog Devices | 1x 12-/10-/8-B SPI VOUT DACs w |
Part Details for PBYR25-40CT
PBYR25-40CT CAD Models
PBYR25-40CT Part Data Attributes
|
PBYR25-40CT
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PBYR25-40CT
NXP Semiconductors
DIODE 15 A, 40 V, SILICON, RECTIFIER DIODE, TO-220AB, PLASTIC PACKAGE-3, Rectifier Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-220AB | |
Package Description | R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for PBYR25-40CT
This table gives cross-reference parts and alternative options found for PBYR25-40CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBYR25-40CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYV143-40 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 40V V(RRM), Silicon | YAGEO Corporation | PBYR25-40CT vs BYV143-40 |