Part Details for SBLF25L25CT by Suzhou Good-Ark Electronics Co Ltd
Overview of SBLF25L25CT by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for SBLF25L25CT
SBLF25L25CT CAD Models
SBLF25L25CT Part Data Attributes
|
SBLF25L25CT
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SBLF25L25CT
Suzhou Good-Ark Electronics Co Ltd
Rectifier Diode, Schottky, 12.5A, 25V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.39 V | |
Non-rep Pk Forward Current-Max | 180 A | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 12.5 A | |
Rep Pk Reverse Voltage-Max | 25 V | |
Surface Mount | NO | |
Technology | SCHOTTKY |