Part Details for SBL1030CT by Lite-On Semiconductor Corporation
Overview of SBL1030CT by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SBL1030CT
SBL1030CT CAD Models
SBL1030CT Part Data Attributes:
|
SBL1030CT
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
SBL1030CT
Lite-On Semiconductor Corporation
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 30V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON SEMICONDUCTOR CORP | |
Part Package Code | TO-220AB | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS, FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3/e4 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN/SILVER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SBL1030CT
This table gives cross-reference parts and alternative options found for SBL1030CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBL1030CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STPS10L40CT | 40 V, 10 A dual Low Drop Power Schottky Rectifier | STMicroelectronics | SBL1030CT vs STPS10L40CT |
SBL1040CT-BP | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 40V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | SBL1030CT vs SBL1040CT-BP |
SBL1040CTHE3/45 | DIODE 5 A, 40 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | SBL1030CT vs SBL1040CTHE3/45 |
BYV118F-40 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 40V V(RRM), Silicon | YAGEO Corporation | SBL1030CT vs BYV118F-40 |
SBL1030CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 30V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diodes Incorporated | SBL1030CT vs SBL1030CT |
SBL1040CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 40V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | SBL1030CT vs SBL1040CT |
SBL1040CT-E3/45 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 40V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | SBL1030CT vs SBL1040CT-E3/45 |
SBL1040CT-E3/45 | DIODE 5 A, 40 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | SBL1030CT vs SBL1040CT-E3/45 |
SBL1030CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 30V V(RRM), Silicon, TO-220AB, | General Instrument Corp | SBL1030CT vs SBL1030CT |
SBL1040CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 40V V(RRM), Silicon, TO-220AB, | General Instrument Corp | SBL1030CT vs SBL1040CT |