Part Details for SBL1030CT by General Instrument Corp
Overview of SBL1030CT by General Instrument Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for SBL1030CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 2 ELEMENT, 10A, 30V V(RRM), SILICON, TO-220AB | 1532 |
|
$1.5210 / $3.8025 | Buy Now |
Part Details for SBL1030CT
SBL1030CT CAD Models
SBL1030CT Part Data Attributes:
|
SBL1030CT
General Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
SBL1030CT
General Instrument Corp
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 30V V(RRM), Silicon, TO-220AB,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL INSTRUMENT CORP | |
Reach Compliance Code | unknown | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 175 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for SBL1030CT
This table gives cross-reference parts and alternative options found for SBL1030CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBL1030CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBL1040CTHE3/45 | DIODE 5 A, 40 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | SBL1030CT vs SBL1040CTHE3/45 |
SBL1040CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 40V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diodes Incorporated | SBL1030CT vs SBL1040CT |
SBL1040CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 40V V(RRM), Silicon, TO-220AB, TO-220AB, 3 PIN | Micro Commercial Components | SBL1030CT vs SBL1040CT |
SBL1040CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 40V V(RRM), Silicon, TO-220AB | Vishay Intertechnologies | SBL1030CT vs SBL1040CT |
SBL1040CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 40V V(RRM), Silicon, TO-220AB, | General Instrument Corp | SBL1030CT vs SBL1040CT |
SBL1040CT-E3/45 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 40V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | SBL1030CT vs SBL1040CT-E3/45 |
SBL1040CT-E3/45 | DIODE 5 A, 40 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | SBL1030CT vs SBL1040CT-E3/45 |
SBL1040CT-BP | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 40V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | SBL1030CT vs SBL1040CT-BP |
SBL1040CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 40V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | SBL1030CT vs SBL1040CT |
BYV118F-40 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 40V V(RRM), Silicon | YAGEO Corporation | SBL1030CT vs BYV118F-40 |