Part Details for SBDC3470DQ10J by KEMET Corporation
Overview of SBDC3470DQ10J by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Price & Stock for SBDC3470DQ10J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67022769
|
Verical | Cap Film 0.47uF 63V PET 5%( 7.2 X 3.5 X 7.5mm) Radial Stacked 5mm 125°C Ammo Automotive AEC-Q200 RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 20000 |
|
$0.1220 / $0.1290 | Buy Now |
DISTI #
RSBDC3470DQ10J
|
TTI | Film Capacitors 63V 0.47 uF 125C 5% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 2500 Container: Ammo Pack | Americas - 0 |
|
$0.1250 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 26000 |
|
RFQ |
Part Details for SBDC3470DQ10J
SBDC3470DQ10J CAD Models
SBDC3470DQ10J Part Data Attributes
|
SBDC3470DQ10J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SBDC3470DQ10J
KEMET Corporation
Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.47uF, 2814,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2814 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 7.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |
Alternate Parts for SBDC3470DQ10J
This table gives cross-reference parts and alternative options found for SBDC3470DQ10J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBDC3470DQ10J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F622JG474J063C | Film Capacitor, Polyester, 63V, 400ppm/Cel TC, 0.47uF, 2814 | KEMET Corporation | SBDC3470DQ10J vs F622JG474J063C |
RSBDC3470JC10J | Film Capacitor, | KEMET Corporation | SBDC3470DQ10J vs RSBDC3470JC10J |
C241J474J2SC000 | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | Xiamen Faratronic Co Ltd | SBDC3470DQ10J vs C241J474J2SC000 |
RSBDC3470JB10J | Film Capacitor, | KEMET Corporation | SBDC3470DQ10J vs RSBDC3470JB10J |
SBDC3470JH10J | Film Capacitor, | KEMET Corporation | SBDC3470DQ10J vs SBDC3470JH10J |
F622JG474J063ALL0L | Film Capacitor, Polyester, 63V, 400ppm/Cel TC, 0.47uF, 2814 | KEMET Corporation | SBDC3470DQ10J vs F622JG474J063ALL0L |
SBDC3470JC10J | Film Capacitor, | KEMET Corporation | SBDC3470DQ10J vs SBDC3470JC10J |
F622JG474J063A | Film Capacitor, Polyester, 63V, 400ppm/Cel TC, 0.47uF, 2814 | KEMET Corporation | SBDC3470DQ10J vs F622JG474J063A |
C241J474J2SA201 | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | Xiamen Faratronic Co Ltd | SBDC3470DQ10J vs C241J474J2SA201 |
RSBDC3470Z310J | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.47uF, 2814, | KEMET Corporation | SBDC3470DQ10J vs RSBDC3470Z310J |